Parametric Equivalent

XBDROY-00-0000-000000L01 | |
|---|---|
DigiKey Part Number | XBDROY-00-0000-000000L01TR-ND - Tape & Reel (TR) XBDROY-00-0000-000000L01CT-ND - Cut Tape (CT) XBDROY-00-0000-000000L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDROY-00-0000-000000L01 |
Description | LED XLAMP XBD BLUE 458NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Blue 458nm (450nm ~ 465nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 513mW (500mW ~ 525mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,14000 € | 11,40 € |
| 50 | 1,10780 € | 55,39 € |
| 100 | 1,02020 € | 102,02 € |
| 200 | 0,92775 € | 185,55 € |
| 500 | 0,91816 € | 459,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79730 € | 797,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |







