132C11019X | ||
---|---|---|
DigiKey Part Number | 626-1152-ND | |
Manufacturer | ||
Manufacturer Product Number | 132C11019X | |
Description | CONN D-SUB SOCKET 16-20AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,92000 € | 3,92 € |
10 | 3,55700 € | 35,57 € |
25 | 3,36840 € | 84,21 € |
50 | 3,29020 € | 164,51 € |
100 | 3,13370 € | 313,37 € |
300 | 2,74193 € | 822,58 € |
500 | 2,66360 € | 1.331,80 € |
1.000 | 2,27190 € | 2.271,90 € |
2.500 | 2,11521 € | 5.288,02 € |