
ACEFC304-HF | |
|---|---|
DigiKey Part Number | 641-1905-2-ND - Tape & Reel (TR) 641-1905-1-ND - Cut Tape (CT) 641-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACEFC304-HF |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,45790 € | 45,79 € |
| 500 | 0,35662 € | 178,31 € |
| 1.000 | 0,32403 € | 324,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27102 € | 813,06 € |
| 6.000 | 0,24433 € | 1.465,98 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |


