EKZN500ELL331MK16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN500ELL331MK16S

DigiKey Part Number
565-4068-ND
Manufacturer
Manufacturer Product Number
EKZN500ELL331MK16S
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.640
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59300 €5,93 €
500,45140 €22,57 €
1000,40670 €40,67 €
5000,32954 €164,77 €
1.0000,30523 €305,23 €
3.0000,27482 €824,46 €
5.0000,26346 €1.317,30 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,15320 €