cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1454Z

DigiKey Part Number
HFBR-1454Z-ND
Manufacturer
Manufacturer Product Number
HFBR-1454Z
Description
XMITTER FIBER OPTIC 820NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 820nm 1.7V 60 mA ST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Wavelength
820nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
3.8 V
Connector Type
ST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable