
HFBR-1415PTZ | |
|---|---|
DigiKey Part Number | 516-HFBR-1415PTZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1415PTZ |
Description | LOW COST HI PWR TX FO STT ESD+ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 820nm 1.84V 100 mA ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 820nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.84V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 700 mV | |
Capacitance | 70 pF | |
Connector Type | ST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,18000 € | 24,18 € |
| 10 | 19,47200 € | 194,72 € |
| 240 | 16,04613 € | 3.851,07 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 29,98320 € |

