
HCPL-625K | |
|---|---|
DigiKey Part Number | HCPL-625K-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-625K |
Description | OPTO 1.5KV 4CH PSH PULL 16-FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 1500VDC 4 Channel 1kV/µs CMTI 16-FlatPack |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 350ns, 350ns |
Packaging Bulk | Rise / Fall Time (Typ) 45ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 4 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 4/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 16-FlatPack |
Output Type Push-Pull, Totem Pole | Supplier Device Package 16-FlatPack |
Current - Output / Channel 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 960,98250 € | 3.843,93 € |
| Unit Price without VAT: | 960,98250 € |
|---|---|
| Unit Price with VAT: | 1.191,61830 € |

