cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR5-1250-1500F-B150

Digi-Key Part Number
492-LPR5-1250-1500F-B150-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
LPR5-1250-1500F-B150
Supplier
Description
BLUE/465NM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Light Pipe Single Blue Rigid Board Mount, Press Fit, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Tray
Part Status
Active
Color
Blue
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
4.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Tray
QtyUnit PriceExt Price
1002,97250 €297,25 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names492-LPR5-1250-1500F-B150
Standard Package100