RB-WIP310-L | ||
---|---|---|
DigiKey Part Number | 4545-RB-WIP310-L-ND | |
Manufacturer | ||
Manufacturer Product Number | RB-WIP310-L | |
Description | BATTERY PACK LI-ION 3.7V | |
Customer Reference | ||
Detailed Description | 3.7 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 1.1Ah | |
Size / Dimension | 2.09" L x 1.26" W x 0.20" H (53.0mm x 32.0mm x 5.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,16000 € | 22,16 € |