New at DigiKey
APIM252010SBR24MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APIM252010SB100MT

DigiKey Part Number
4461-APIM252010SB100MTTR-ND - Tape & Reel (TR)
4461-APIM252010SB100MTCT-ND - Cut Tape (CT)
4461-APIM252010SB100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APIM252010SB100MT
Description
SMD POWER INDUCTORS 252010 10UH
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 950 mA 560mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06666 €199,98 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €