
X000004 | |
|---|---|
DigiKey Part Number | 1050-1115-ND |
Manufacturer | |
Manufacturer Product Number | X000004 |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM Flat Patch SMA Male Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.15dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPRS, GSM |

