cms-photo-not-available

MT70

Digi-Key Part Number
MT70-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
MT70
Supplier
Description
REPLACEMENT TIP FOR SP12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.750" (19.05mm)
Diameter
0.125" (3.18mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MT1501, MT1501, SP12
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
105,12200 €51,22 €
Additional Resources
AttributeDescription
Other NamesQ1692522
Standard Package10