cms-photo-not-available

82700

Digi-Key Part Number
82700-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82700
Supplier
Description
SCRDR PCKT 1/8X 2
Detailed Description
1/8" Slotted Screwdriver 4.80" (121.9mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
2.00" (50.8mm)
Length - Overall
4.80" (121.9mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package12