
EVB-USB3500 | |
|---|---|
DigiKey Part Number | EVB-USB3500-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB3500 |
Description | EVAL BOARD FOR USB3500 |
Customer Reference | |
Detailed Description | USB3500 - USB 2.0 Host/Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | No | |
Utilized IC / Part | USB3500 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

