
MAX2771ETI+T | |
|---|---|
DigiKey Part Number | MAX2771ETI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2771ETI+T |
Description | RF RX GNSS 1.227/1.575GHZ 28TQFN |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.227GHz, 1.575GHz 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2771ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 1.227GHz, 1.575GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,57853 € | 18.946,33 € |
| Unit Price without VAT: | 7,57853 € |
|---|---|
| Unit Price with VAT: | 9,39738 € |







