
MAX3485AEASA+T | |
|---|---|
DigiKey Part Number | 175-MAX3485AEASA+TTR-ND - Tape & Reel (TR) 175-MAX3485AEASA+TCT-ND - Cut Tape (CT) 175-MAX3485AEASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3485AEASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3485AEASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,53840 € | 88,46 € |
| 100 | 3,21690 € | 321,69 € |
| 250 | 3,06356 € | 765,89 € |
| 500 | 2,97114 € | 1.485,57 € |
| 1.000 | 2,89506 € | 2.895,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,81475 € | 7.036,88 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 6,20000 € |



