
VJ0603D0R2VXCQJHT | |
|---|---|
DigiKey Part Number | 720-VJ0603D0R2VXCQJHTTR-ND - Tape & Reel (TR) 720-VJ0603D0R2VXCQJHTCT-ND - Cut Tape (CT) 720-VJ0603D0R2VXCQJHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D0R2VXCQJHT |
Description | CAP CER 0.2PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,15942 € | 79,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14794 € | 147,94 € |
| 2.000 | 0,13744 € | 274,88 € |
| 3.000 | 0,13378 € | 401,34 € |
| 5.000 | 0,12854 € | 642,70 € |
| 7.000 | 0,12548 € | 878,36 € |
| 10.000 | 0,12088 € | 1.208,80 € |
| 12.000 | 0,12068 € | 1.448,16 € |
| 24.000 | 0,11644 € | 2.794,56 € |
| 25.000 | 0,11619 € | 2.904,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

