
AHDP06-24-23ST-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-23ST-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23ST-BRA |
Description | 23 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 10 | 11,18700 € | 111,87 € |
| 25 | 10,48600 € | 262,15 € |
| 50 | 9,98540 € | 499,27 € |
| 100 | 9,50900 € | 950,90 € |
| 250 | 8,91412 € | 2.228,53 € |
| 500 | 8,48914 € | 4.244,57 € |
| 1.000 | 8,08451 € | 8.084,51 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 16,31840 € |

