
C-10FCAT6A-BE | |
|---|---|
DigiKey Part Number | 5971-C-10FCAT6A-BE-ND |
Manufacturer | |
Manufacturer Product Number | C-10FCAT6A-BE |
Description | 10FT BLUE CAT 6A PVC ETHERNET CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 6,96800 € | 69,68 € |
| 25 | 6,53160 € | 163,29 € |
| 50 | 6,21960 € | 310,98 € |
| 100 | 5,92270 € | 592,27 € |
| 250 | 5,55208 € | 1.388,02 € |
| 500 | 5,28728 € | 2.643,64 € |
| 1.000 | 5,03520 € | 5.035,20 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 10,16800 € |

