MP-64RJ4528GR-011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 9,07000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ4528GR-011

DigiKey Part Number
3272-MP-64RJ4528GR-011-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GR-011
Description
UTP SLIM CAT6 28AWG RED 11FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
11.00' (3.35m)
Shielding
Unshielded
Color
Red
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,54000 €8,54 €
Manufacturers Standard Package
Unit Price without VAT:8,54000 €
Unit Price with VAT:10,58960 €