
MS3476W14-9S | |
|---|---|
DigiKey Part Number | 1178-MS3476W14-9S-ND |
Manufacturer | |
Manufacturer Product Number | MS3476W14-9S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 9 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 14-9 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,39000 € | 67,39 € |
| 10 | 57,28100 € | 572,81 € |
| 25 | 53,69680 € | 1.342,42 € |
| 50 | 51,13620 € | 2.556,81 € |
| 100 | 48,69900 € | 4.869,90 € |
| Unit Price without VAT: | 67,39000 € |
|---|---|
| Unit Price with VAT: | 83,56360 € |


