
SQR-UD5M48G6K4HNG | |
|---|---|
DigiKey Part Number | 2084-SQR-UD5M48G6K4HNG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD5M48G6K4HNG |
Description | MODULE DDR5 SDRAM 48GB 288UDIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 48GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 48GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,95000 € | 218,95 € |
| Unit Price without VAT: | 218,95000 € |
|---|---|
| Unit Price with VAT: | 271,49800 € |

