ABC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC2-24.000MHZ-4-T

Digi-Key Part Number
ABC2-24.000MHZ-4-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABC2-24.000MHZ-4-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
24 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0060
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0001,33741 €1.337,41 €
Additional Resources
AttributeDescription
Standard Package1.000