Product Highlights

Quick Dive Information on the Latest Product Additions and New Components.

Article Library
> Product Highlight Results
}
AdaBox010 Featuring the NeoTrellis M4 Publish Date: 2019-02-27

The AdaBox010 from Adafruit comes with the NeoTrellis M4, which is an all-in-one USB, NeoPixel, Elastomer, and audio board.

AH356xQ Grade 0 Automotive Compliant Omnipolar Hall Switches Publish Date: 2019-02-27

Diodes’ AH356xQ grade 0 automotive compliant omnipolar Hall effect switches with high sensitivity are qualified to AECQ100 and support PPAP documentation.

STR-USBC-2PORT-100W-EVK Automotive Charging Reference Platform Publish Date: 2019-02-27

ON Semiconductor’s Strata-enabled platform enables designers to evaluate a dual 100 W USB-PD automotive charging system.

GB Series of AC/DC Power Supplies Publish Date: 2019-02-27

SL Power's GB series of AC/DC power supplies available in 10 W, 20 W, 30 W, and 40 W AC-DC and comply with both medical and industrial global standards.

Ultraviolet A (UVA) Series Publish Date: 2019-02-27

SunLED now offers a line-up of UVA SMD LEDs in low powered and high powered package options to support applications outside of typical indication.

Q12-7P/Q12-7F LED Indicators Publish Date: 2019-02-27

APEM's Q series half-inch panel-mount LED indicator is an excellent option for replacing any half-inch indicator currently on the market.

Air Quality Shield for Arduino Publish Date: 2019-02-27

Sensirion’s air quality shield for Arduino provides total VOC and CO2 equivalent gas concentrations with combined relative humidity and temperature sensing.

Mini Cool Edge 0.60 mm Connectors Publish Date: 2019-02-27

Amphenol ICC’s Mini Cool Edge 0.60 mm vertical, right angle, straddle mount, and orthogonal connectors for use in various board-to-board applications.

G5 Z-Rec® SiC Schottky Diodes Publish Date: 2019-02-27

Cree Wolfspeed's C5D 1700 V Z-Rec® Schottky diode products were designed to help improve system efficiency.

STR-USBC-4PORT-200W-EVK Source Evaluation Platform Publish Date: 2019-02-27

ON Semiconductor’s Strata-enabled platform enables designers to evaluate a 4-port USB-PD source platform.

Ingeni-AC™ LED Lighting Modules and Light Engines Publish Date: 2019-02-27

American Bright's Ingeni-AC™ delivers high-efficiency lighting power in an all solid state, dimmable package.

3K and 3J CANbus Keypads and Joysticks Updated: 2019-02-27

Grayhill's 3J vehicle display controller and the 3K CANbus keypad are two options for CANbus applications.

IoT Solutions Publish Date: 2019-02-27

Molex delivers an extensive product portfolio including LED displays, industrial controllers and more, providing support for a wide range of IoT opportunities.

Grove Expansion Boards with Sensirion Air Quality, Temperature, and Humidity Sensors Publish Date: 2019-02-27

Seeed’s expansion boards allow users to evaluate Sensirion air and temperature/humidity sensor products on the Grove platform.

APDS-9005 Miniature Surface Mount Ambient Light Photosensor Publish Date: 2019-02-26

Broadcom's APDS-9005 is a low-cost analog output ambient light photosensor in a miniature ChipLED lead-free surface mount package.

CSRL Series Current Sensors Publish Date: 2019-02-26

Riedon's CSRL series current sensors are surface-mount metal element devices that feature a broad resistance range and a power rating up to 3 W.

TMP144 Low-Power Digital Temperature Sensor Publish Date: 2019-02-26

Texas Instruments' TMP144 low-power digital temperature sensor is used for thermal management of multiple hotspots and is ideal in space-constrained designs.

Megaclite 3.0 Earphones Publish Date: 2019-02-26

USound GmbH’s Megaclite 3.0 earphones deliver a distinctive sound quality that differentiates from balanced armature and electrodynamic earphone designs.

HD3SS3202 Bidirectional Multiplexer (Mux)/Demultiplexer (Demux) Switch Publish Date: 2019-02-26

Texas Instruments' HD3SS3202 bidirectional mux/demux switch is used for routing high-speed signals between two different locations on a circuit board.

DAC60508 12-Bit, 8-Channel Digital-to-Analog Converter (DAC) Publish Date: 2019-02-26

Texas Instruments' DAC60508 pin-compatible, low-power, 12-bit, 8-channel, buffered voltage-output DAC is available in the ultra-small WCSP package.

APDS-9500 Imaging Gesture and Proximity Sensor Publish Date: 2019-02-26

Broadcom's APDS-9500 provides an imaging-based gesture recognition function with an I²C bus interface in a single 18-pin package.

Battery Formation Publish Date: 2019-02-26

Infineon understands the challenges that come with battery formation and provides a comprehensive portfolio of power system solutions to aid in design requirements.

Micro Cool Edge NF1/NGSFF 0.50 mm Connectors Publish Date: 2019-02-26

Amphenol ICC’s NF1/NGSFF can double storage capacity and enable front side service within server systems compared to the M.2 standard.

Polytron AC/DC Power Supplies and Accessories Publish Date: 2019-02-26

Daburn Electronics offers Polytron Devices extra-low-noise power supplies and accessories with UL 60950, CE, and RoHS compliance for high-end applications.

PSE Approved Power Supplies and Adapters Publish Date: 2019-02-26

GlobTek offers a wide range of power supplies that are PSE approved to meet import and sale regulations in Japan.

PD42-x-1670 Closed-Loop, Smart BLDC Motors Publish Date: 2019-02-26

TRINAMIC's PD42-x-1670 closed-loop, smart BLDC motors are controlled via CAN bus interface and offer two firmware options, TMCL and CANopen.

DAC80508 16-Bit, 8-Channel Digital-to-Analog Converter (DAC) Publish Date: 2019-02-26

Texas Instruments' DAC80508 pin-compatible, low-power, 16-bit, 8-channel, buffered voltage-output DAC is available in the ultra-small WCSP package.

RA Series Multilayer Film Capacitors Publish Date: 2019-02-26

Cornell Dubilier’s RA series multilayer film capacitors for high-frequency RFI/EMI suppression, ignition pulse forming, and motor controllers.

Minitek® 2.00 mm Pitch Connectors Publish Date: 2019-02-26

Amphenol ICC's Minitek series is a fully modular system enabling all types of connections between PCBs, wires, and flat cables for flexible design.

APDS-9306-065 Digital Ambient Light Photosensor with I²C Output Publish Date: 2019-02-26

Broadcom's APDS-9306-065 is a low-voltage digital ambient light sensor that converts light intensity to digital signal output with I²C interface.

OPA858 Gain Bandwidth Product (GBWP) FET Input Amp Publish Date: 2019-02-26

Texas Instruments' OPA858 GBWP FET input amp is optimized to meet the industry's growing demand for wideband, low-noise photodiode amplifiers.

Wire-Marking Solutions Publish Date: 2019-02-26

Phoenix Contact's THERMOMARK ROLL thermal-transfer printers help to easily identify and assign wires and cables.

TMP117 Digital Temperature Sensor Publish Date: 2019-02-26

Texas Instruments' TMP117 digital temperature sensor is used to measure the temperature of the board location where the device is mounted.

STEVAL-MKIT01V1 MEMS Sensor Sample Kit Publish Date: 2019-02-26

STMicroelectronics' MEMS sensor sample kit includes the LIS2DW12 accelerometer, LIS2MDL magnetometer, LPS22HB pressure sensor, and LSM6DSL inertial module.

AEC-Q101 Silicon Carbide (SiC) Schottky Barrier Diodes Updated: 2019-02-26

ROHM Semiconductor's AEC-Q101 silicon carbide (SiC) Schottky barrier diodes are ideal for a variety of automotive applications.

ATP Series Anti-Vandal Switches Publish Date: 2019-02-26

C&K's ATP19 and ATP22 series anti-vandal sealed push-button switches are IP67-rated, high-strength, lightweight, and corrosion-resistant.

C&K
REC Series DC/DC Converters Updated: 2019-02-25

REC DC/DC converters are available in 3-15 W versions, have wide input ranges, and allow for efficiencies up to 87%.

Automotive LEDs Publish Date: 2019-02-25

ROHM Semiconductor's automotive LEDs have luminous intensity that is ensured with low forward voltages around or just under 2 V.

RLS Series Inductors Publish Date: 2019-02-22

The RLS series ranges in size from 3.9 µH to 100 µH and has been tested and approved to work specifically with RECOM DC/DC modules.

HMC637 Gallium Arsenide Power Amplifiers Publish Date: 2019-02-22

ADI’s HMC637 is a gallium arsenide cascode distributed power amplifier, and is a monolithic MMIC and contains a pHEMT.

VHB™ GPH Series Tape Publish Date: 2019-02-22

3M™ GPH series tape offers the speed and ease of assembly found in VHB™ tape, even in applications involving high operating temps (long term resistance 300°F).

ADuC7023 MCU with Multichannel ADCs Publish Date: 2019-02-22

ADI’s ADuC7023 is a 16-bit/32-bit microcontroller (MCU) with multichannel 12-bit analog to digital converters (ADCs) and Flash/EE memory on a single chip.

mEZDPD3603A Programmable DC/DC Power Supply Publish Date: 2019-02-22

Monolithic Power Solutions' mEZDPD3603A is a programmable DC/DC power supply up to 3 A and 0.6 V to 12 V output voltage.

Microplastic Nylon Shoulder Washers Publish Date: 2019-02-22

Essentra’s microplastic nylon shoulder washers also known as insulation sleeves are impervious to moisture, dirt, and most chemicals.

MAX38640 nanoPower Buck Converter Publish Date: 2019-02-22

Maxim Integrated's MAX38640 nanoPower buck DC-DC converter is a switching regulator that is ideal for portable, space-constrained consumer electronics.

SF-0603HIxxxM and SF-1206HIxxxM Series Multilayer SMD Fuses Publish Date: 2019-02-22

Bourns presents two series of high inrush current multilayer SinglFuse™ SMD Fuses in 0603 and 1206 footprints.

MitySOM-5CSx Single or Dual Arm® Cortex®-A9 and User Programmable FPGA SOM Publish Date: 2019-02-22

Critical Link’s MitySOM-5CSx combines the Cyclone® V SoC from Intel®, memory subsystems, and onboard power supplies into a small form-factor SOM.

Microplastic Keyhole Rivets Publish Date: 2019-02-22

Essentra’s microplastic keyhole rivets have a unique keyhole shaped interior which increases flexibility for easy assembly by hand.

MR45V100A 1 Mbit FeRAM Memory IC Publish Date: 2019-02-22

ROHM’s MR45V100A and MR44V100A 1 Mbit FeRAM memory ICs enable fast data backup in unstable power environments via high-speed or non-high-speed operation.

Improved LM75 Temperature Sensor Publish Date: 2019-02-22

NXP Semiconductors' PCT2075 is a temperature-to-digital converter featuring ±1°C max accuracy over -25°C to +100°C range.

ATTINY1607/807 AVR® MCUs Publish Date: 2019-02-22

Microchip's ATtiny807/1607 microcontrollers use the high-performance, low-power AVR® RISC architecture.

R-REF04-RIA12 Series Reference Design Board Publish Date: 2019-02-22

RECOM has extended their line of reference boards to now include one for railway applications utilizing DC/DC converters up to 240 W.

Advanced Military Connectors (AMC) Publish Date: 2019-02-21

ODU AMC® are reliable connectors offering easy handling and blind mateability making them ideal for many different sectors of the defense and military markets.

ODU
High-Density Miniature Advanced Military Connectors (AMC) Publish Date: 2019-02-21

ODU AMC® High-Density connectors include numerous high-density signal configurations and tailored versions for power and data transfer in a compact package.

ODU
JC10 Series and MC1003 Series Conductive Plastic Potentiometers Publish Date: 2019-02-21

Nidec Copal Electronics JC10 series and MC1003 series potentiometers are designed for high accuracy position sensing.

Gravity BNO055+BMP280 Intelligent Breakout Board Publish Date: 2019-02-21

DFRobot's SEN0253 sensor module integrates Bosch Sensortec's BNO055 and BMP280 on one board to create a sensor module with 10DOF.

HE-N Series High Capacity 120 A SPST Relays Publish Date: 2019-02-21

Panasonic’s HE-N series high capacity 120 A relays offer a compact size of 50 mm x 40 mm x 43 mm and can be mounted on a PC board without screw terminals.

APDS-9930 Digital Proximity and Ambient Light Sensor Publish Date: 2019-02-21

Broadcom's APDS-9930 is a digital I²C-compatible interface ambient light sensor (ALS) and proximity sensor with IR LED in a single 8-pin package.

APDS-9250 Digital RGB, IR, and Ambient Light Sensor with I²C Output Publish Date: 2019-02-21

The Broadcom APDS-9250 is a low-voltage digital RGB, IR, and ambient light sensor device that converts light intensity to a digital output signal.

REM3.5E, REM5E, & REM6E Series Medical-Grade DC/DC Modules Publish Date: 2019-02-21

RECOM Power's REM3.5E, REM5E and REM6E series are DC/DC converters in a compact package with industry standard pinouts.

FP0H Programmable Controller Publish Date: 2019-02-21

Panasonic's FP0H series of programmable controllers significantly improves basic performance in an ultra-compact body.

PIC®-IoT WG Development Board Publish Date: 2019-02-21

Microchip's AC164164 for Google Cloud IoT Core combines a low-power PIC® MCU, CryptoAuthentication™ secure element IC, and fully certified Wi-Fi controller.

MLX91216 (IMC-HALL) and MLX91217 (Conventional) Next Generation Current Sensors Publish Date: 2019-02-21

The Gen 2.5 MLX91216 and MLX91217 from Melexis offer increased sensitivity accuracy and better diagnostic coverage over Gen 2 devices.

HE-S Series High Capacity Long-Life Relays Publish Date: 2019-02-21

Panasonic’s HE-S series relays are high capacity 35 A at 277 VAC with long-life rating 500,000 ops.

Scotch® Varnished Cambric Tapes 2510 Publish Date: 2019-02-20

3M® Scotch® varnished cambric tapes 2510 are made from straight-cut woven cotton cambric fabric.

3M
S5D3 Microcontroller from the High Integration Series of the Synergy™ Platform Publish Date: 2019-02-20

Renesas’ S5D3 is designed with a Cortex®-M4F for high performance applications and does not require Ethernet connectivity or on-chip graphics.

ATP Series™ Connectors Publish Date: 2019-02-20

Amphenol Sine Systems’ ATP Series™ connectors are compatible with other existing standard products industry-wide.

MKR Vidor 4000 Publish Date: 2019-02-20

Arduino's MKR VIDOR 4000 is a highly configurable and powerful board able to perform high-speed digital audio and video processing and much more.

Accu-Lite™ LED Magnifiers Publish Date: 2019-02-20

O.C. White's feature-rich Accu-Lite™ LED magnifiers come in 3 sizes, 2 diopters, 2 colors, and are available with several mounting options and add-on lenses.

Optopipe® 5 mm Right Angle Panel Mount Light Pipes Publish Date: 2019-02-20

Dialight’s 5 mm right angle panel mount Optopipe® light pipes are a cost-effective way of bringing indication to front panels.

Silicon Carbide Schottky Diode Updated: 2019-02-19

Silicon Carbide Power Schottky Diode feature superior surge current capability and positive temperature coefficient of Vf.

Solutions for Industry 4.0 Designs Solutions for Industry 4.0 Designs

Digi-Key's Industry 4.0 Design solutions include TI’s integrated circuit portfolio & smart connectivity from TE to help provide precision & accuracy within your applications.

Publish Date: 2019-02-19
AT Series™ Connectors Publish Date: 2019-02-19

Amphenol Sine Systems' AT series connectors are a high-performance, cost-effective solution able to be used in a variety of interconnect applications.

PanelMate™ AT/ATP Series™ Connectors Publish Date: 2019-02-19

Amphenol's PanelMate™ series combines flange mounting options with the reliability of the AT/ATP Series™ environmentally-sealed thermoplastic connection system.

STEVAL-BCN002V1B Sensor Node Development Kit Publish Date: 2019-02-19

STMicro's STEVAL-BCN002V1B Evaluation kit contains a BlueNRG-Tile and a STEVAL-BCN002V1D programming board to program and debug the BlueNRG-Tile.

SMP Series Miniature Coaxial Connectors Publish Date: 2019-02-19

Hirose’s SMP series of MIL compliant miniature coaxial connectors deliver excellent high-frequency performance up to 40 GHz.

Emergency Stop Switches and Accessories Updated: 2019-02-19

APEM's emergency stop switches feature many different actuator options including a push to lock, pull or twist to release function, and two pole positive break.

AHD Series™ Connectors Publish Date: 2019-02-19

Amphenol Sine Systems' AHD Series™ connectors are designed as a cost-conscious, reliable connector compatible with industry-standard 6-pin and 9-pin connectors.

SMA Quick-Connect Coaxial Adapter Publish Date: 2019-02-19

Amphenol RF's quick-connect adapters combine with test cables to reduce the time and effort involved in the testing process and extend the life of test cables.

USB Flash Drive with Write-Protect Publish Date: 2019-02-19

Viking Technology’s USB thumb drive is an embedded/industrial Flash storage device that includes Flash memory with an integrated USB 2.0/3.0 interface.

Ganymede MEMS Speakers Publish Date: 2019-02-19

USound GmbH's Ganymede MEMS speakers with their compact size are ideal for in-ear headphone designs and wearables such as true-wireless headsets.

HR41A Series IP68 Waterproof Small Plastic Power Connectors Publish Date: 2019-02-19

Hirose’s HR41A series IP68 waterproof power connectors feature a lightweight and corrosion-resistant plastic body.

MagnaMate™ ATHP Series Connectors Publish Date: 2019-02-19

Amphenol's MagnaMate™ ATHP Series is a rugged thermoplastic power connector series featuring the surety and high-performance contact technology of RADSOK®.

VentoFlex Modular Lighting Tile Publish Date: 2019-02-18

VCC's VentoFlex modular lighting tile is versatile and customizable to provide the desired ambient tone, aesthetic, size, and shape of a lighting system.

VLMU35CM Mid-Power UVC LED Publish Date: 2019-02-18

Vishay’s mid-power UVC emitting diode with quartz window delivers long lifetime and radiant power to 18 mW in a compact 3.5 mm by 3.5 mm by 1.2 mm SMD package.

Arty A7-100T and 35T with RISC-V Publish Date: 2019-02-18

Xilinx Artix®-7 technology, featuring Digilent Arty A7, offers low power consumption, high performance, and it is able to support RISC-V and MicroBlaze™.

BoardLock™ AT/ATM Series™ Connectors Publish Date: 2019-02-18

Amphenol's BoardLock™ headers combine wire-to-board versatility with the reliability of the A Series™ environmentally-sealed thermoplastic connection system.

Dura|Mate™ AHDP Series Plastic Connectors Updated: 2019-02-18

Amphenol Sine's AHDP Dura|Mate features rugged, high-performance capability and is ideal for panel-mount or in-line heavy-duty applications.

DPS422 Digital Barometric Air Pressure and Temperature Sensor Publish Date: 2019-02-18

Infineon’s DPS422XTSA1 air pressure and temperature sensor's small 2.0 mm x 2.5 mm x 0.73 mm package is ideal for mobile applications and wearable devices.

IP-Rated Audio Solutions Publish Date: 2019-02-18

CUI's waterproof speakers, microphones, and buzzers offer ingress protection (IP) ratings up to IP68, diameters as small as 4 mm, and depths as low as 1.5 mm.

9876 Thermally Conductive and Heat Spreading Tape Publish Date: 2019-02-18

3M™ 9876 thermally conductive and heat spreading tape provides heat dissipation with a preferential heat-transfer path through heat-generating components.

3M
WT2M Soldering Station Publish Date: 2019-02-18

Apex Tool Group's multi-functional WT2M soldering station features stackability and is backward-compatible with Weller's micro-soldering cartridge tip tools.

TERMSERIES Relays and Solid-State Relays Publish Date: 2019-02-18

Weidmuller's innovative pluggable electromechanical and solid-state relays are equipped with changeover contacts in a slim design.

LMZM33606 3.5 V to 36 V Input, 1 V to 20 V Output Power Module Publish Date: 2019-02-18

Texas Instruments' LMZM33606 is a 36 V, 6 A, synchronous step-down converter with a controller, MOSFETs, and an inductor integrated into a low-profile package.

INA190 40 V Bidirectional, Zero-Drift, Voltage Input Current-Sense Amplifier (CSA) Publish Date: 2019-02-18

Texas Instruments' INA190 is a high-accuracy, 40 V common-mode CSA with picoamp bias current providing accurate current measurements in the micro-amp range.

OPA358 3 V Single Supply 80 MHz High-Speed Op-Amp Publish Date: 2019-02-18

Texas Instruments' OPA358 3 V single supply 80 MHz high-speed op-amp features excellent video performance and in an ultra-small SC70-6 package.

LAN743x Low-Power Ethernet Bridges Publish Date: 2019-02-18

The LAN743x from Microchip Technology is a reduced gigabit media independent interface Ethernet bridge providing a PCIe-to-Ethernet connectivity solution.

LS-XXXX-017 Series High-Reliability Wide-Angle LED Emitters

Advanced Photonix's wide angle LED emitters are designed for high-reliability applications in military/aerospace, medical, and industrial industries.

LS-XXXX-017 Series High-Reliability Wide-Angle LED Emitters Publish Date: 2019-02-15

Advanced Photonix's wide angle LED emitters are designed for high-reliability applications in military/aerospace, medical, and industrial industries.

PDQE10 Series Isolated DC-DC Converters Publish Date: 2019-02-15

CUI's PDQE10 series isolated DC-DC converters are available in board, chassis, and DIN-rail versions and feature a low-profile and a remote on/off control.

Offset 600 of 13517 results. View result 0 700 6000 6100 6200 6300 6400 6500 6600 6700 6800 6900