Product Highlights

Quick Dive Information on the Latest Product Additions and New Components.

Article Library
> Product Highlight Results
}
2.4/5 GHz - Wireless Components Publish Date: 2016-03-07

Compact, omi-directional radiation antennas that meet Bluetooth, IEEE802.11 devices, 2.4GHz and 2.4/5GHz standards and may be used in a variety of applications.

BIDOS® PLPVQ 940A VCSEL for Depth Sensing Publish Date: 2018-12-05

OSRAM’s VCSEL lasers combine the advantages of short pulses, narrow bandwidth and the low complexity of SMT components.

i.MX 8X Multisensory Enablement Kit (MEK) Publish Date: 2018-12-05

NXP's i.MX 8X MEK offers high-level integration that supports graphics, videos, image processing, and more for embedded industrial and automotive markets.

CP20 Series DIN Rail Power Supplies Publish Date: 2018-12-05

PULS’ Dimension CP20 series DIN rail power supplies optimize cost without compromising quality, reliability, and performance.

Multi-Band Antenna - Wireless Components Publish Date: 2016-03-07

Yageo offers Multi-Band antennas have a miniature design, making them the smallest PCB antenna for cellular band, data communication applications.

GPS/Glonass - Wireless Components Publish Date: 2016-03-07

Global Navigation Satellite System (GNSS) antenna solutions for a variety of GPS applications such as navigation, telematics, and fleet management.

RF/Coaxial Attenuators Publish Date: 2018-12-04

Amphenol SV Microwave manufactures a complete line of standard and custom-designed attenuators including fixed coaxial, QPL, Hi-Rel, and chip versions.

Minitek® 1.00 mm Wire-to-Board Connector System Publish Date: 2018-12-04

Amphenol ICC's Minitek® 1.00 mm connector system is the ideal solution for devices that require compact and low-profile connectors.

DGD Gate Drivers Publish Date: 2018-12-04

Diodes Incorporated produces a comprehensive portfolio of gate driver ICs, covering a multitude of applications in power systems and motor drives.

IMP34DT05 MEMS Audio Sensor Omnidirectional Digital Microphone Publish Date: 2018-12-04

STMicroelectronics' IMP34DT05 is a low-distortion digital microphone with a 64 dB signal-to-noise ratio and -26 dBFS ±3 dB sensitivity.

BUCHANAN WireMate Two-Piece Poke-In Series Publish Date: 2018-12-03

TE's BUCHANAN WireMate two-piece poke-in series of products provide designers a three-directional solution improves the overall installation experience.

SIT2024B MEMS Oscillators Publish Date: 2018-12-03

SiTime's SiT2024B series are reliable and high quality AEC-Q100 compliant SOT-23 oscillators for automotive and extreme temperature applications.

T3212/T3224 Thermal Transfer Printers Publish Date: 2018-12-03

TE Connectivity's T3212 and T3224 are robust 24-hour duty cycle industrial computer-driven 300 dpi or 600 dpi thermal transfer printers.

200 V Ultra-Junction X3-Class HiPerFET™ Power MOSFETs Publish Date: 2018-12-03

IXYS Corporation/Littelfuse's HiPerFET™ power MOSFETs are 200 V ultra-junction X3-class featuring low on-resistance and ultra-low gate charge.

Command™ Damage-Free Hanging Solutions Publish Date: 2018-12-03

The 3M™ Command™ product line holds strongly on a wide variety of surfaces, yet removes cleanly, offering a damage-free hanging solution for every project.

3M
Standard FASTON Receptacle Terminals Publish Date: 2018-12-03

TE AMP's standard FASTON receptacle terminals with tin-plated brass receptacles and tin-plated brass receptacles utilize 2D crimp technology.

TAS5805M Audio Amplifier Publish Date: 2018-11-30

TI's TAS5805M audio amplifier integrates four main building blocks into a single cohesive device that maximizes sound quality, flexibility, and ease of use.

DP-0 Digital Pressure Sensor Publish Date: 2018-11-30

Panasonic's redesigned DP-0 digital pressure sensor is smaller and lighter with an easy to read LCD to improve usability.

RF 15 Series Tactile Switches Publish Date: 2018-11-30

RAFI’s RF 15 series tactile switches incorporate keycaps, light guides, and LEDs into one package.

Modular APD System Publish Date: 2018-11-30

Altech’s power distribution (APD) system provides flexible solutions for busing common power to many different electrical components.

VGT/VST Automotive Transformers Publish Date: 2018-11-30

TDK’s VGT and VST series SMD transformers were designed for use in lithium-ion battery voltage monitoring systems for electric vehicles.

Smart RGB LED with Built-In IC Publish Date: 2018-11-30

American Bright’s smart RGB LED features an auto-detection signal for a continuous status of the R, G, B colors via the feedback signal from the built-in chip.

MS5837-02BA Barometric Sensors Publish Date: 2018-11-30

TE Connectivity’s MS5837-02BA ultra-small gel filled pressure sensors are optimized for both altimeter and barometer applications.

Pyroelectric Infrared Sensors Publish Date: 2018-11-30

KEMET's pyroelectric infrared sensors use the pyroelectric effect of ceramic and can detect even slight infrared energy from the human body.

TAS3251 Audio Amplifier Publish Date: 2018-11-30

TI's TAS3251 audio amplifier integrates four building blocks into a single cohesive device that maximizes sound quality, flexibility, and ease of use.

J-Trace PRO Debug Probe for Cortex® Publish Date: 2018-11-30

Segger Microcontroller Systems' J-Trace PRO is an advanced debug probe that supports the advanced tracing features of Arm® Cortex® cores.

LMR14010A Step-Down Converter Publish Date: 2018-11-30

TI's LMR14010A converter features built-in protection including pulse-by-pulse current limit and thermal sensing suitable for a variety of applications.

TPSM84624 Power Module Publish Date: 2018-11-30

TI's TPSM84624 power module offers flexibility with features including power good, tracking, as well as overcurrent and overtemperature protection.

VGT Series Transformers Publish Date: 2018-11-30

TDK’s VGT series transformers are AEC-Q200 compliant, utilize a high saturation flux density ferrite core, and come in a variety of case sizes.

Emergency Stop Switches (E-Stops) Publish Date: 2017-12-08

RAFI’s eight series of E-Stop switches, with hundreds of actuators, contact styles, and ratings, are suitable for a wide range of industry applications.

VITA 67 Backplane Solutions with SMPM Interfaces Publish Date: 2018-11-29

Molex delivers a lightweight aluminum version of VITA 67 backplane connectors with compact SMPM connectors to fit in small portable devices.

THERM-A-GAP™ 974 Thermally Conductive Gap Filler Pads Publish Date: 2018-11-29

Parker Chomerics' THERM-A-GAP™ 974 is supplied with pressure sensitive adhesive for ease of use.

EEU-FP Series Capacitors Publish Date: 2018-11-29

Panasonic’s EEU-FP series capacitors are capable of up to 2.5 times the ripple current and 60% larger capacitance than existing similar case size capacitors.

ESDA24P140-1U3M Voltage Suppressor Publish Date: 2018-11-29

STMicro's ESDA24P140-1U3M is aimed at protecting USB charging circuits to improve device robustness and lifetime.

DML3006LFDS and DML3009LDC High-Current Power Delivery Load Switches Publish Date: 2018-11-29

Diodes’ DML3006LFDS and DML3009LDC switches are ideal for power management and hot-swap applications requiring low power consumption in a small footprint.

THERM-A-GAP™ 976 Thermally Conductive Gap Filler Pads Publish Date: 2018-11-29

Parker Chomerics' THERM-A-GAP™ 976 features fiberglass reinforced for improved tear strength and improved rework capabilities.

SAM R34 Xplained Pro Evaluation Kit Publish Date: 2018-11-29

Microchip's SAM R34 Xplained Pro Evaluation Kit is a hardware platform used to evaluate the ATSAMR34 low-power LoRa® sub-GHz SiP.

ADI Ease of Use Ease of Use in Precision Technologies

Analog Devices is striving to ensure customers spend less time in the design process by creating “ease of use” offerings among selection, evaluation & design in.

Publish Date: 2018-11-29
Insulated Stackable 4 mm Banana Plugs Publish Date: 2018-11-28

Mueller’s BU-3110410-x are fully insulated, stackable, 4 mm banana plugs intended to be used with CoolFlex45 10 AWG wiring.

Gecko Screw-Lok (SL) Series 1.25 mm Pitch High-Reliability Connectors Publish Date: 2017-06-13

Harwin's Gecko Screw-Lok series range includes vertical through board, vertical surface-mount, and cable options, all in male and female connector types.

mBot Ranger 3-in-1 Programmable Robotics Kit Publish Date: 2018-11-28

Makeblock's mBot Ranger can be built into 3 preset variations: a tank (Land Raider), a racing car (Dashing Raptor), or a self-balancing robot (Nervous Bird).

QUINT CAP and QUINT BUFFER Modules Publish Date: 2018-11-28

Phoenix Contact's QUINT CAP and QUINT BUFFER modules create worry-free power for sensitive devices that could reboot with a short interruption of power.

DF20 Series Connectors Publish Date: 2018-11-28

Hirose's DF20 connector is designed for use in applications such as notebook PCs, small office automation equipment, and small portable consumer devices.

SiT2025B MEMS Oscillators Publish Date: 2018-11-28

SiTime’s SiT2025B MEMS oscillators come in the automotive industry standard SOT23 IC packaging and are ideal for extreme temperature applications.

ecomate® Publish Date: 2018-11-28

Amphenol’s ecomate® circular connectors are a great choice for a variety of rugged applications including agriculture, machine building, robotics & lighting.

SlimSeal Miniature Connectors Publish Date: 2018-11-28

TE Connectivity's SlimSeal connector miniature series is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications.

ATV Series™ 18-Position Heavy Duty Connectors Publish Date: 2018-11-27

Amphenol Sine’s ATV Series™ heavy duty connectors further expand the proven reliability of the AT Series™ with a compact 18-position sealed flange design.

mBot Ultimate 2.0 10-in-1 Programmable Robotics Kit Publish Date: 2018-11-27

Makeblock’s mBot ultimate 2.0 can be built into 10 preset variations which let users have fun or solve a specific problem, giving a preview of robot design.

SiT8925B MEMS Oscillators Publish Date: 2018-11-27

SiTime’s SiT8925B series are reliable, high-quality AEC-Q100 oscillators for high-frequency automotive and other extreme-temperature applications.

ARG82801 ASIL-D Power Management IC (PMIC) Publish Date: 2018-11-27

Allegro's ARG82801 ASIL-D PMIC integrates high-side drivers with battery disconnect to decrease component count and save board space while meeting safety goals.

BT Terminal Blocks Publish Date: 2018-11-26

Phoenix Contact's BT Barrier style terminal block series is a unique modular product that was originally designed for the Japanese market.

715 Series Ceramic Screw Mounting Disc Capacitors Publish Date: 2018-11-26

Vishay BC Components' 715 series capacitors are specifically designed to function in circuits with high peak current and high repetition rates.

MEMS Microphones Publish Date: 2018-11-26

CUI’s MEMS microphones provide users with improved audio quality and performance in compact, low profile packages as small as 2.75 mm x 1.85 mm x 0.95 mm.

STLINK-V3 Modular In-Circuit Debugger and Programmer for STM32/STM8 Publish Date: 2018-11-26

STMicroelectronics’ next-generation STLINK-V3SET probe delivers enhanced flexibility and efficiency for debugging and programming microcontrollers.

Isolation 2.5 kV Power Transformers – PH9085 Series Publish Date: 2018-11-26

Pulse Electronics Power's PH9085 series is a line of high-isolation power supply transformers that offer a range of insulation and isolation capabilities.

ELCON Micro Power Connectors Publish Date: 2018-11-21

TE Connectivity’s ELCON Micro wire-to-board power connectors provide a high current at 12.5 A per pin in the common industry footprint of 3.0 mm.

LUF and LUFS Series OMNIMATE® Power PCB Terminal Blocks Publish Date: 2018-11-21

LUF and LUFS series OMNIMATE® power PCB terminal blocks provide a high level of contact reliability because of the Weidmuller Connection Safety Concept.

GaN Technology Publish Date: 2018-11-21

Infineon’s new CoolGaN™ portfolio provides a great option with success in power technology, their extensive system expertise and application dedicated products.

Airblock Programmable Drone and Hovercraft Publish Date: 2018-11-21

Users of Makeblock's Airblock drone and hovercraft can control the drone via the Makeblock app and code the virtual buttons with block-based programming.

T670 Thermal Grease Publish Date: 2018-11-21

Parker Chomerics' T670 thermal grease with 3.0 W/m-K thermal conductivity is ideal for applications requiring thin bond lines.

TPI Series Large-Current Power Inductors Publish Date: 2018-11-21

KEMET's TPI series ferrite core inductors flat wire, one-turn through the construction design enables high efficiency at large currents.

3365A Round Conductor Flat Cable Publish Date: 2018-11-21

The 3M™ 3365A is a black round conductor flat cable 28 AWG wire on 0.050" center from the 3365 series, available zippable for branching or discrete termination.

3M
T-3 1/4 Miniature Lamps Publish Date: 2018-11-20

VCC's T-3 1/4 are miniature LED replacement lamps are available in a variety of colors and voltages suitable for mission critical applications.

BL651 Bluetooth® 5 Low Energy Modules Featuring Nordic nRF52810 Publish Date: 2018-11-20

Laird's BL651 series Bluetooth® 5 low energy module featuring Nordic nRF52810 silicon is drop-in compatible with the BL652 series.

Terminal Hand Tools Publish Date: 2018-11-20

Panduit® terminal crimping tools are available in an assortment of styles to meet a variety of installation needs.

IEC 62368-1 Certified Power Adapters Publish Date: 2018-11-20

CUI’s wall plug and desktop adapters are compliant with IEC 62368-1 safety standards to help keep designers in-line with US and EU regulations.

PC-16 Series Rotary Potentiometer Publish Date: 2018-11-20

Piher's PC16 is a 16 mm carbon resistive potentiometer used for a wide variety of applications including audio and industrial designs.

DF1B and DF1E Series Connectors Publish Date: 2014-01-02

Hirose DF1B/DF1E wire-to-board discrete wire connectors offer a concept that allows the use of insulation displacement and crimping contacts together.

Traco Power ACDC converters AC DC Power Supplies 1 ~ 1000

Traco Power provides a complete portfolio of standard AC/DC power supplies including Open Frame, Fully Enclosed, Encapsulated with PCB or chassis mount, Medical, Industrial and many more.

Publish Date: 2018-11-20
PSC-360 Series Contactless Sensors Publish Date: 2018-11-20

Piher's PSC-360 series are contactless sensors sealed for high stability under harsh environmental conditions and are flange-mounted for easy positioning.

MP2384 Step-Down Converter Publish Date: 2018-11-20

The MPS Monolithic Power Systems MP2384 is a fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converter.

T-2 Slide Based Lamps Publish Date: 2018-11-20

VCC's T-2 are slide based LED replacements for incandescent lamps offered in a variety of bases and colors, and mount directly into industry standard sockets.

THERM-A-FORM™ CIP35 Dispensable Thermal Interface Material Publish Date: 2018-11-20

Parker Chomerics' THERM-A-FORM is a dispensable form-in-place compound designed for heat transfer without compressive force in electronics cooling applications.

SSR/SSRD/SSRT Series Solid State Relays Publish Date: 2018-11-20

TE Connectivity’s Potter and Brumfield solid state relays benefit industrial applications where silent, fast, and long electrical life in switching is required.

SIT9387 Series MEMS Oscillators Publish Date: 2018-11-20

SiTime's SIT9387 series MEMS oscillators deliver exceptional dynamic performance and pulse-width modulation in the presence of common environmental hazards.

THERMATTACH® T418 Double-Sided Thermal Interface Tapes Publish Date: 2018-11-19

Parker Chomerics' THERMATTACH T418 offers excellent reliability when exposed to thermal, mechanical, and environmental conditioning.

MAX41464 Industrial, Scientific, and Medical (ISM)/Short-Range Device (SRD) Transmitter Publish Date: 2018-11-19

Maxim's MAX41464 transmitter features a crystal-based architecture with benefits including greater modulation depth, faster frequency settling, and more.

THERMATTACH® T411 Double-Sided Thermal Interface Tapes Publish Date: 2018-11-19

Parker Chomerics' THERMATTACH® T411 provides bonding between electronic components and heat sinks, notably on plastic packages and low surface energy materials.

THERMFLOW® T558 Phase Change Material Publish Date: 2018-11-19

Parker Chomerics' THERMFLOW T558 is designed to completely fill interfacial air gaps and voids within electronics assemblies.

ScotchCode™ Preprinted Books (SPB) Publish Date: 2018-11-19

3M™ ScotchCode™ preprinted books contain printed vinyl coated cloth wire and terminal markers with clearly printed letters/numbers/industry-standard legends.

3M
M12 Rail Connectors Publish Date: 2018-11-19

TE Connectivity's M12 rail X-code connector series offers fully shielded housings to ensure superior data transmission speed and are field assembly ready.

Capacitive Products Publish Date: 2013-02-21

Panasonic offers designers and engineers a wide variety of capacitive products with high levels of performance, reliability, and quality.

Thick Film Medium Power Resistor

Vishay thick film power resistors offer long term reliability and performance in terms of current flow control and/or absorbing important pulses in these circuits

MEMS kHz Oscillators Publish Date: 2018-11-19

SiTime's kHz oscillators utilize silicon MEMS technology to achieve an ultra-small footprint ideal for mobile and other battery-operated applications.

0ZSA/0ZSC Series Battery Strap PTC Fuses Publish Date: 2018-11-19

Bel Fuse's 0ZSA and 0ZSC series axial lead battery strap PTC fuses are designed for use in rechargeable battery packs, lithium cell, and battery packs.

THERMATTACH® T412 Double-Sided Thermal Interface Tapes Publish Date: 2018-11-19

Parker Chomerics' THERMATTACH® T412 provides superior thermal conductivity and exceptional bonding properties between electronic components and heatsinks.

THERMFLOW® T725 Phase Change Material Publish Date: 2018-11-19

Parker Chomerics' THERMFLOW T725 is designed to completely fill interfacial air gaps and voids within electronics assemblies.

Peltor™ LiteCom Two-Way Radios Publish Date: 2018-11-19

The 3M™ Peltor™ LiteCom Plus headset is a hearing protector with a built-in communication radio for cable-free, short-range communication.

3M
Yagi High Gain Directional Antennas Publish Date: 2018-11-19

PulseLarsen directional Yagi antennas provide high gain, long distance transmissions allowing increased data throughput and reliability.

HDBaseT™ Industrial Transformer and Common Mode Choke – HDX8 Series Publish Date: 2018-11-16

Pulse Electronics Networking's HDBaseT™ industrial transformer and common mode choke for improved EMI performance and power over HDBaseT (PoH) applications.

No Snag Fingerstock EMI Gaskets Publish Date: 2018-11-16

Parker Chomerics no snag fingerstock improves handling safety by eliminating sharp edges and enhancing substrate conformance.

JS8741 Integrated Pipe Clip Temperature Sensors Publish Date: 2018-11-16

Amphenol Advanced Sensors' JS8741 pipe clip temperature sensors use a control loop to manage the overall system temperature of engines, heaters, and more.

Automotive AEC-Q101 Qualified TVS Diodes – SZ Automotive Series Publish Date: 2018-11-15

Littelfuse's SZ series automotive grade TVS diodes meet the AEC-Q101 standards, passing stringent and rigorous testing required for the automotive industry.

TP65H050WS/TP65H035WS Third Generation (Gen III) Gallium Nitride (GaN) Field-Effect Transistors (FETs) Publish Date: 2018-11-15

Transphorm's TP65H050WS and TP65H035WS Gen III GaN FETs feature increased noise immunity and increased gate reliability resulting in quiet switching.

SFP28 and QSFP28 Cable Assemblies Publish Date: 2018-11-15

TE Connectivity introduces one of the highest performing 25 Gbps SFP28 and QSFP28 cable assembly portfolios in the market.

1422 Series 25G SFP28 Direct Attach Copper Cable Assemblies Publish Date: 2018-11-15

The 3M™ SFP28 cable assemblies (1422 series) feature a foldable, flexible, thin cable that allows for tight bends at the connector and the stacking of cables.

3M
Nano-Pitch I/O™ Receptacles Publish Date: 2018-11-15

TE Connectivity AMP's low profile and small footprint of Nano-Pitch I/O™ receptacles allow for space savings and better airflow throughout the system.

MS4 Series AmbiMate Sensors Publish Date: 2018-11-15

TE Connectivity’s AmbiMate sensor module provides application-specific sensors on a ready-to-attach PCB assembly for easy integration into a host product.

BALF-NRG-02J5 Enhanced Balun for BlueNRG Publish Date: 2018-11-14

STMicroelectronics' BALF-NRG-02J5 simplifies RF complexity and provides an optimized link budget in a footprint less than 1.2 mm² in extra low profile.

ASSR-601J Photo MOSFET Publish Date: 2018-11-14

Broadcom's ASSR-601J photo MOSFET has high-voltage functions like a bidirectional switch with no output power requirements.

Offset 200 of 12717 results. View result 0 300 2000 2100 2200 2300 2400 2500 2600 2700 2800 2900