WR-BNC Series BNC PCB and Cable Connectors

Würth Elektronik WR-BNC series PCB and cable connectors feature small-size connector bodies with a compact layout while maintaining stable and reliable RF interfacing

Image of Würth Elektronik WR-BNC Series PCB and Cable ConnectorsWürth Elektronik WR-BNC series Bayonet Neill-Concelman (BNC) PCB and cable coaxial connectors offer solutions for a wide range of applications. The series features a small connector body with a compact layout while maintaining stable and reliable RF interfacing. This series is designed for impedance up to 50 ohms and a working frequency up to 4 GHz. They are available in THT mounting with right-angle and straight orientations.

Features
  • Working frequency: Up to 4 GHz
  • Impedance: 50 Ω
  • Mating cycles:
    • PCB connectors: 200 cycles
    • Cable connectors: Up to 500 cycles
  • Operating temperature range: -65°C to +165°C
  • Passed 48 hour salt spray test
  • Halogen-free
  • PCB connectors
    • Connector body: Brass (better conductivity compared to zinc)
    • Center contact material: Phosphor bronze (cost advantage compared to beryllium copper)
  • Cable connectors
    • Solid center contact + crimp hex ferrule
  • RoHS compliant
  • REACH compliant
Applications
  • Test and measurement equipment
  • RF amplifiers, transceivers, other network and communication systems
  • Industrial applications
  • High power machinery
  • Equipment transmitting analog and digital signals
  • Interface: MIL-STD-348

WR-BNC Series BNC PCB Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WR-BNC_BNC_PCB JACK_STRAIGHT_THT60712002241502WR-BNC_BNC_PCB JACK_STRAIGHT_THT94 - Immediate$6.96View Details
WR-BNC_BNC_PCB JACK_RIGHT ANGLE_60711002241501WR-BNC_BNC_PCB JACK_RIGHT ANGLE_83 - Immediate$10.12View Details

WR-BNC Series BNC Cable Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WR-BNC_BNC CABLE CONNECTOR_STRAI60746022210120WR-BNC_BNC CABLE CONNECTOR_STRAI10 - Immediate$8.01View Details
WR-BNC_BNC CABLE CONNECTOR_STRAI60745022510320WR-BNC_BNC CABLE CONNECTOR_STRAI10 - Immediate$9.64View Details
WR-BNC_BNC CABLE CONNECTOR_RIGHT60736022210120WR-BNC_BNC CABLE CONNECTOR_RIGHT10 - Immediate$15.24View Details
WR-BNC_BNC CABLE CONNECTOR_RIGHT60736022210320WR-BNC_BNC CABLE CONNECTOR_RIGHT8 - Immediate$15.24View Details
Published: 2025-01-15