TAS5706PARP
20-W Stereo Digital Audio Power Amplifier with Integrated Feedback and On-Chip Audio Processing
Texas Instruments Supplier PageThe TAS5706 is the world's 1st 20-W Stereo Digital Audio Amplifier with integrated feedback (A.K.A. closed loop). Closed loop amplifiers have a lower damping factor than open loop amplifiers, which produces a tighter, more accurate sound with improved bass response. In addition to enhanced sound, closed loop amplifiers are more immune to power supply noise, which means they can run off of poorly regulated / lower cost supplies. The TAS5706 supports 4 channels of digital audio (either via I2S or LJ/RJ digital inputs).
Value Statement
The TAS5706 digital inputs, advanced audio processing, and closed loop architecture enable reduced system costs and greatly improved audio performance over existing market solutions. Its flexible output configurations support Stereo, Quad, and 2.1 channel configurations from a single device.
Features | Benefits | |
|
|
TAS5706PAPR
Image | Manufacturer Part Number | Description | Max Output Power x Channels @ Load | Voltage - Supply | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|---|
TAS5706PAPR | IC AMP D DUAL/QUAD 20.6W 64HTQFP | 20.6W x 2 @ 8Ohm | 10V ~ 26V | 0 - Immediate 50815 - Marketplace | $7.62 | View Details |