NN Type 9 mm x 7 mm Miniaturized OCXO

Taitien's NN type miniaturized OCXOs incorporate Formosa ASIC technology in a small package

Image of Taitien's NN Type 9 mm x 7 mm Miniaturized OCXOTaitien's NN series of OCXOs exhibit tight frequency stability and superior phase noise performance. NN-type OCXOs incorporate Taitien’s own patented Formosa ASIC technology and deliver excellent reference clock performance in a small form factor 9.7 mm x 7.5 mm SMT package. Utilizing Taitien’s in-house end-to-end crystal manufacturing expertise and long-term reliability testing capability, Taitien’s NN series OCXOs expand product capabilities with great features.

Features
  • Miniaturized SMD package at 9.7 mm x 7.5 mm
  • Frequency range from 10 MHz to 40 MHz
  • Frequency stability as low as ±5 ppb from -20°C to +70°C and ±10 ppb from -40°C to +85°C
  • Low power consumption at 0.3 W steady state at room temp
  • Stratum 3 compliant: ±4.6 ppm, all-inclusive, over 20 years
  • 3.3 V and 5.0 V options available
Applications
 
  • Small cell base stations
 
  • SyncE, IEEE 1588 PTP, and network switches

NN Type Miniature OCXOs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
XTAL OSC OCXO 20.0000MHZ CMOSNNENCLJNNF-20.000000XTAL OSC OCXO 20.0000MHZ CMOS35 - ImmediateView Details
XTAL OSC OCXO 10.0000MHZ CMOSNNENCLJNNF-10.000000XTAL OSC OCXO 10.0000MHZ CMOS50 - ImmediateView Details
Published: 2018-05-16