Pcam 5C Fixed Focus Color Camera Module

Digilent's camera module is designed around the Omnivision OV5640 5 megapixel color image sensor

Image of Digilent's Pcam Camera ModuleThe Digilent Pcam 5C is an imaging module meant for use with development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) color image sensor. This sensor includes various internal processing functions that can improve image quality, including automatic black level calibration, automatic white balance, and controls for adjusting saturation, hue, gamma, and sharpness. Data is transferred over a dual-lane MIPI CSI-2 interface, which provides enough data bandwidth to support common video streaming formats such as 1080p (at 30 frames per second) and 720p (at 60 frames per second). The module is connected to the development board via a 15-pin flat-flexible cable (FFC). The Pcam 5C comes with a set of open source Vivado IP cores on FPGA and Zynq host boards, a 10 cm flat-flexible cable and a factory-installed fixed focus lens with M12 lens mount, so it is ready to use out of the box.

Demo: Zybo Z7 Pcam 5C Demo

Features Applications
  • 5 MP color system-on-chip image sensor Omnivision 0V5640
  • 15-pin FFC connector for image data
  • Dual lane MIPI CSI-2 image sensor interface
  • Supports QSXGA at 15 Hz, 1080p at 30 Hz, 720p at 60 Hz, VGA at 90 Hz and QVGA at 120 Hz
  • Output formats include RAW10, RGB565, CCIR656, YUV422/420, YCbCr422, and JPEG compression (JPEG compressed output is a feature of the OV5640, but is currently untested on this module)
  • Standard M12 lens mount for lens interchangeability
  • Ships with 10 cm cable and factory installed fixed-focus lens
  • Small PCB size for flexible designs (4.0 cm x 2.5 cm)
  • 1×7 straight 100-mil header for access to auxiliary camera signals
  • Works with Pcam compatible Digilent development boards
  • Mobile phones
  • Entertainment
  • Digital still and video cameras

Pcam 5C Fixed Focus Color Camera Module

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityView Details
PCAM 5C: 5 MP CAMERA MODULE410-358PCAM 5C: 5 MP CAMERA MODULESensorCameraOV564017 - ImmediateView Details

Related Products

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityView Details
ZYBO Z7-10 BRD W/ SDSOC VOUCHER471-014ZYBO Z7-10 BRD W/ SDSOC VOUCHERXC7Z01044 - ImmediateView Details
ZYBO Z7-20 BRD W/ SDSOC VOUCHER471-015ZYBO Z7-20 BRD W/ SDSOC VOUCHERXC7Z020280 - ImmediateView Details
ZYBO Z7-10 ZYNQ-7000 BOARD410-351-10ZYBO Z7-10 ZYNQ-7000 BOARDXC7Z01094 - ImmediateView Details
Published: 2018-01-24