mahdi gharbi1
mahdi gharbi1

mahdi gharbi1

Mehr Details
Design öffnen

Verwendete Produkte

BILD
HERSTELLER-TEILENUMMER
BESCHREIBUNG
ANZAHL
DETAILS ANZEIGEN
1
PZB300MC13R05
Film Capacitors 100N+2 275V
3
Details anzeigen
2
RN73H1JTTD1002B05
RES 10K OHM 0.1% 1/10W 0603
6
Details anzeigen
3
RNCF0603TKW1K00
RES 1K OHM 0.01% 1/10W 0603
8
Details anzeigen
4
BC817-25-TP
TRANS NPN 45V 0.8A SOT23
2
Details anzeigen
5
L78M05ABDT-TR
IC REG LINEAR 5V 500MA DPAK
1
Details anzeigen
6
4N25
OPTOISO 5KV TRANS W/BASE 6DIP
1
Details anzeigen
7
L50J2K0E
RES CHAS MNT 2K OHM 5% 50W
1
Details anzeigen
8
CK45-R3FD821K-NR
CERAMIC CAPASITOR
1
Details anzeigen
9
LM3526MX-L/NOPB
IC PWR SWITCH P-CHAN 1:2 8SOIC
1
Details anzeigen
10
DTC114YKAT146
TRANS PREBIAS NPN 200MW SMT3
1
Details anzeigen
11
Y402310K0000T9R
RES SMD 10K OHM 0.01% 0.3W 1206
13
Details anzeigen
12
MCP130T-270I/TT
IC SUPERVISOR 1 CHANNEL SOT23-3
1
Details anzeigen
13
CMP0603-FX-3300ELF
RESHIGHPOWER 0603 330R 1% 1/4W T
1
Details anzeigen
14
RLC10-R550FTH
RES 0.55 OHM 1/8W 1% 0402
1
Details anzeigen
15
SI-50170-F
CONN JACK 1PORT 100 BASE-T PCB
1
Details anzeigen
16
RMCF0402ZT0R00
RES 0 OHM JUMPER 1/16W 0402
11
Details anzeigen
17
BD9778HFP-TR
IC REG BUCK ADJUSTABLE 2A HRP7
1
Details anzeigen
18
LM1117IMPX-ADJ/NOPB
IC REG LIN POS ADJ 800MA SOT223
1
Details anzeigen
19
MCHK1608T2R2MKN
FIXED IND 2.2UH 1.2A 292MOHM SMD
1
Details anzeigen
20
DCJ200-10-A-K1-K
DC POWER JACK, THRU HOLE, HORIZO
1
Details anzeigen
21
L7805CV
IC REG LINEAR 5V 1.5A TO220AB
1
Details anzeigen
22
PIC16F1784-I/PT
28/40/44-Pin 8-Bit Advanced Analog Flash Microcontrollers
1
Details anzeigen
23
PIC32MX795F512L-80I/PT
32-bit Microcontrollers (up to 512 KB Flash and 128 KB SRAM) with Graphics Interface, USB, CAN, and Ethernet
1
Details anzeigen
24
2134536-2
REC TYPE AB DIP FLANGELESS Mic
1
Details anzeigen
PZB300MC13R05
Film Capacitors 100N+2 275V
Quantity: 3
View Details
RN73H1JTTD1002B05
RES 10K OHM 0.1% 1/10W 0603
Quantity: 6
View Details
RNCF0603TKW1K00
RES 1K OHM 0.01% 1/10W 0603
Quantity: 8
View Details
BC817-25-TP
TRANS NPN 45V 0.8A SOT23
Quantity: 2
View Details
L78M05ABDT-TR
IC REG LINEAR 5V 500MA DPAK
Quantity: 1
View Details
4N25
OPTOISO 5KV TRANS W/BASE 6DIP
Quantity: 1
View Details
L50J2K0E
RES CHAS MNT 2K OHM 5% 50W
Quantity: 1
View Details
CK45-R3FD821K-NR
CERAMIC CAPASITOR
Quantity: 1
View Details
LM3526MX-L/NOPB
IC PWR SWITCH P-CHAN 1:2 8SOIC
Quantity: 1
View Details
DTC114YKAT146
TRANS PREBIAS NPN 200MW SMT3
Quantity: 1
View Details
Y402310K0000T9R
RES SMD 10K OHM 0.01% 0.3W 1206
Quantity: 13
View Details
MCP130T-270I/TT
IC SUPERVISOR 1 CHANNEL SOT23-3
Quantity: 1
View Details
CMP0603-FX-3300ELF
RESHIGHPOWER 0603 330R 1% 1/4W T
Quantity: 1
View Details
RLC10-R550FTH
RES 0.55 OHM 1/8W 1% 0402
Quantity: 1
View Details
SI-50170-F
CONN JACK 1PORT 100 BASE-T PCB
Quantity: 1
View Details
RMCF0402ZT0R00
RES 0 OHM JUMPER 1/16W 0402
Quantity: 11
View Details
BD9778HFP-TR
IC REG BUCK ADJUSTABLE 2A HRP7
Quantity: 1
View Details
LM1117IMPX-ADJ/NOPB
IC REG LIN POS ADJ 800MA SOT223
Quantity: 1
View Details
MCHK1608T2R2MKN
FIXED IND 2.2UH 1.2A 292MOHM SMD
Quantity: 1
View Details
DCJ200-10-A-K1-K
DC POWER JACK, THRU HOLE, HORIZO
Quantity: 1
View Details
L7805CV
IC REG LINEAR 5V 1.5A TO220AB
Quantity: 1
View Details
PIC16F1784-I/PT
28/40/44-Pin 8-Bit Advanced Analog Flash Microcontrollers
Quantity: 1
View Details
PIC32MX795F512L-80I/PT
32-bit Microcontrollers (up to 512 KB Flash and 128 KB SRAM) with Graphics Interface, USB, CAN, and Ethernet
Quantity: 1
View Details
2134536-2
REC TYPE AB DIP FLANGELESS Mic
Quantity: 1
View Details

Über diesen Schaltplan

Erstellt von
mahdi gharbi
Zuletzt aktualisiert
2023-08-23 13:57