prod test 0910
prod test 0910

prod test 0910

The circuit has a frequency response of up to 3 MHz with a gain that is about 30 dB. Field-effect transistor Ql is configured in the common-source self-biased mode; optional resistor R1 allows you to set the input impedance to any desired value. Commonly, it will be 50 . The signal is then direct-coupled to Q2, a common-base circuit that isolates the input and output stages and provides the amplifier`s exceptional stability. Last, Q3 functions as an emitter-follower, to provide low output impedance (about 50 ).If you need higher output impedance, include resistor R8. It will affect impedance according to this formula: Rs ~ ^0lJT - 50. Otherwise, connect output capacitor C4 directly to the emitter of Q3. This design is used in telecommunication system with frequency range of 1.8MHz to 2000MHz. Its basic applications include driving to another high power source, driving a transmitting antenna, microwave heating, and exciting resonant cavity structures. Among these applications, driving transmitter antennas is most well known. The transmitter–receivers are used not only for voice and data communication but also for weather sensing in the form of a RADAR.
Mehr Details
Design öffnen

Verwendete Produkte

BILD
HERSTELLER-TEILENUMMER
BESCHREIBUNG
ANZAHL
DETAILS ANZEIGEN
1
USA1C100MDD
4
Details anzeigen
2
Y1121500R000T9R
GENERAL
1
Details anzeigen
3
MRFE6VS25LR5
Wideband RF Power LDMOS Transistor, 1.8-2000 MHz, 25 W, 50 V
1
Details anzeigen
4
AVT02506E500R0KE
1
Details anzeigen
5
2N3906-AP
VARIANT 2
1
Details anzeigen
6
2N3904-AP
VARIANT 2
1
Details anzeigen
7
MCR03ERTF3901
GENERAL
1
Details anzeigen
8
ERJ-1TYJ271U
GENERAL
1
Details anzeigen
9
MCR01MRTF1801
GENERAL
1
Details anzeigen
10
MCR01MRTF1002
GENERAL
1
Details anzeigen
11
R2B131350R0J5L0
GENERAL
1
Details anzeigen
12
GRM155R71C104KA88D
VARIANT 2
1
Details anzeigen
USA1C100MDD
Quantity: 4
View Details
Y1121500R000T9R
GENERAL
Quantity: 1
View Details
MRFE6VS25LR5
Wideband RF Power LDMOS Transistor, 1.8-2000 MHz, 25 W, 50 V
Quantity: 1
View Details
AVT02506E500R0KE
Quantity: 1
View Details
2N3906-AP
VARIANT 2
Quantity: 1
View Details
2N3904-AP
VARIANT 2
Quantity: 1
View Details
MCR03ERTF3901
GENERAL
Quantity: 1
View Details
ERJ-1TYJ271U
GENERAL
Quantity: 1
View Details
MCR01MRTF1801
GENERAL
Quantity: 1
View Details
MCR01MRTF1002
GENERAL
Quantity: 1
View Details
R2B131350R0J5L0
GENERAL
Quantity: 1
View Details
GRM155R71C104KA88D
VARIANT 2
Quantity: 1
View Details

Über diesen Schaltplan

Erstellt von
vien pham
Zuletzt aktualisiert
2020-02-13 02:16