2020-02-12T03:37:26+00:00_USB Tilt Module
2020-02-12T03:37:26+00:00_USB Tilt Module

2020-02-12T03:37:26+00:00_USB Tilt Module

The self calibration mode has been added to allow for easy calibration without a special software tool running on the host; Press and hold the calibration button on the device for at least three seconds until the green LED turns off. The yellow calibration LED will then start blinking once a second to indicate that step one of the "self calibration" is in progress. Hold the device "flat" and press the calibration button again within 15 seconds. The yellow LED will start flashing twice each second to indicate that this was successful and that the second step of the calibration is to be performed. Tilt the device 90 degrees to the right and again press the calibration button within 15 seconds. The LED will start blinking three times each second. Tilt the device 90 degrees down and once more press the calibration button within 15 seconds. The LED will start blinking four times each second. Press the calibration button one last time within 15 seconds to permanently store the new calibration data inside the sticks internal EEPROM memory. The yellow LED will stop flashing and the green LED will turn on again. Calibration is done!

The accelerometers used on the device need to be calibrated in order to get accurate measurements in the range of -2G to +2G and to adjust the layout of the two axes to e.g. cope with the fact that the device may be oriented differently when attached to different host computers. The device can be used in conjunction with any software that can be controlled using a simple two axis joystick with two fire buttons, however, the device is not a joystick.

Mehr Details
Design öffnen

Verwendete Produkte

BILD
HERSTELLER-TEILENUMMER
BESCHREIBUNG
ANZAHL
DETAILS ANZEIGEN
1
FXLN8361QR1
IC ACCELEROMETER 1.71-3.6V 12QFN
1
Details anzeigen
2
FB20010-3B-RC
CHOKE WIDE BAND 2.5 TURNS AXIAL
2
Details anzeigen
3
PMLL4148L,115
DIODE GEN PURP 75V 200MA LLDS
2
Details anzeigen
4
MCR01MRTF68R0
RES SMD 68 OHM 1% 1/16W 0402
2
Details anzeigen
5
ERJ-2RKF1501X
RES SMD 1.5K OHM 1% 1/10W 0402
1
Details anzeigen
6
LMK105BJ104KV-F
CAP CER 0.1UF 10V 10% X5R 0402
3
Details anzeigen
7
UWX1C100MCL2GB
CAP ALUM 10UF 16V 20% SMD
1
Details anzeigen
8
LTST-C191KGKT
LED GREEN CLEAR THIN 0603 SMD
1
Details anzeigen
9
LTST-C191KSKT
LED YELLOW CLEAR THIN 0603 SMD
1
Details anzeigen
10
ERJ-1TYJ221U
RES SMD 220 OHM 5% 1W 2512
2
Details anzeigen
11
ECS-120-20-3X-TR
CRYSTAL 12MHZ 20PF SMD
1
Details anzeigen
12
500R07S270GV4T
CAP CER 27PF 50V 2% NP0 0402
2
Details anzeigen
13
ERJ-2GEJ102X
RES SMD 1K OHM 5% 1/10W 0402
3
Details anzeigen
14
GRM2195C1H912JA01D
CAP CER 9100PF 50V 5% NP0 0805
3
Details anzeigen
FXLN8361QR1
IC ACCELEROMETER 1.71-3.6V 12QFN
Quantity: 1
View Details
FB20010-3B-RC
CHOKE WIDE BAND 2.5 TURNS AXIAL
Quantity: 2
View Details
PMLL4148L,115
DIODE GEN PURP 75V 200MA LLDS
Quantity: 2
View Details
MCR01MRTF68R0
RES SMD 68 OHM 1% 1/16W 0402
Quantity: 2
View Details
ERJ-2RKF1501X
RES SMD 1.5K OHM 1% 1/10W 0402
Quantity: 1
View Details
LMK105BJ104KV-F
CAP CER 0.1UF 10V 10% X5R 0402
Quantity: 3
View Details
UWX1C100MCL2GB
CAP ALUM 10UF 16V 20% SMD
Quantity: 1
View Details
LTST-C191KGKT
LED GREEN CLEAR THIN 0603 SMD
Quantity: 1
View Details
LTST-C191KSKT
LED YELLOW CLEAR THIN 0603 SMD
Quantity: 1
View Details
ERJ-1TYJ221U
RES SMD 220 OHM 5% 1W 2512
Quantity: 2
View Details
ECS-120-20-3X-TR
CRYSTAL 12MHZ 20PF SMD
Quantity: 1
View Details
500R07S270GV4T
CAP CER 27PF 50V 2% NP0 0402
Quantity: 2
View Details
ERJ-2GEJ102X
RES SMD 1K OHM 5% 1/10W 0402
Quantity: 3
View Details
GRM2195C1H912JA01D
CAP CER 9100PF 50V 5% NP0 0805
Quantity: 3
View Details

Über diesen Schaltplan

Erstellt von
Trung Ho
Zuletzt aktualisiert
2020-02-11 21:37