13022020
13022020

13022020

The design is comprised of MC33879APEK configurable octal serial switch with open load detect current disable and incorporates SMARTMOS technology. It is used to control the dc motors that are interfaced to the system. The 5V supply and VBAT are provided with capacitor filters. The dc motors are placed to the different parts of the robot. The platform revolute is installed at the surface so the robotic arm itself can rotate horizontally (azimuth movement). The arm revolute is installed directly above the platform so the robot can rotate vertically (elevation movement). The horizontal and vertical clipper serves as the fingers of the robot that will have direct contact to the target object. The MCU or microcontroller unit is used as a host controller of the system and it also processes the robot data input/output. The design is applicable to robotic development with design considerations. It is applicable to different types of dc motors assuming that the power requirements are met. The design is flexible that only few modifications required so it can be used for other applications.
Mehr Details
Design öffnen

Verwendete Produkte

BILD
HERSTELLER-TEILENUMMER
BESCHREIBUNG
ANZAHL
DETAILS ANZEIGEN
1
MC68HC908GR4CFAE
IC MCU 8BIT 4KB FLASH 32LQFP
1
Details anzeigen
2
MC33879APEK
Switch, Congifurable 8 Channels, SOIC 32, Rail
1
Details anzeigen
3
GRM1555C1H101JA01D
CAP CER 100PF 50V 5% NP0 0402
2
Details anzeigen
MC68HC908GR4CFAE
IC MCU 8BIT 4KB FLASH 32LQFP
Quantity: 1
View Details
MC33879APEK
Switch, Congifurable 8 Channels, SOIC 32, Rail
Quantity: 1
View Details
GRM1555C1H101JA01D
CAP CER 100PF 50V 5% NP0 0402
Quantity: 2
View Details

Über diesen Schaltplan

Erstellt von
User 2364541
Zuletzt aktualisiert
2020-02-13 09:28