Print Print this page
 
Electroswitch
9200 Series
Electroswitch
TS Series
 
Grayhill Inc.
34A, 34B, 34C and 34D Series
  • Images

TS Series

IP67 Sealed Thumb Switches

Electroswitch

TS series is designed to exceed operation requirements needed for harsh environments as found in the construction and agriculture industries. This new low cost effective design features an encapsulated frame and internal sealing that will prevent dust and liquid from entering in accordance to NEMA IP67. The Electroswitch IP67 Sealed Thumb Switch Series provides a longer published life than most competitors at a low cost that meets most industrial application sealing requirements.

Features
  • Long life
  • IP67 sealed
  • Robust design
  • Environmentally sealed
  • Compact size
Specifications
  • Actuator Length:10.87mm
  • Actuator Type:Knurled Cap
  • Bushing Thread:11/16-28
  • Circuit:SPDT
  • Current Rating (Amps):6A (AC)
  • Electrical Life:60,000 Cycles
  • Features:Black Actuator
  • Illumination:Non-Illuminated
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Mounting Type:Panel Mount
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 17.53mm Dia
  • Termination Style:Solder Lug
  • Voltage Rating - AC:125V
Parts

View in Parametric Search

TS127SZQ2TS127SZQ2SWITCH TOGGLE SPDT 6A 125V Panel MountSPDTMom-Off-Mom6A (AC)RoHS
TS123SZQ2TS123SZQ2SWITCH TOGGLE SPDT 6A 125V Panel MountSPDTOn-On6A (AC)RoHS
TS126SZQ2TS126SZQ2SWITCH TOGGLE SPDT 6A 125V Panel MountSPDTOn-Mom6A (AC)RoHS
TS131SZQ2TS131SZQ2SWITCH TOGGLE SPDT 6A 125V Panel MountSPDTOn-Off-Mom6A (AC)RoHS
TS121SZQ2TS121SZQ2SWITCH TOGGLE SPDT 6A 125V Panel MountSPDTOn-Off-On6A (AC)RoHS

View in Parametric Search