Print Print this page
 
Curtis Industries
L6R36 Series
Curtis Industries
Tri-Mag®, L6R36D Series
 
Delta Electronics
ADP Series
  • Images

Tri-Mag®, L6R36D Series

36W Desktop Power Supply

Curtis Industries

Features
  • DOE Level VI Efficiency Rating
  • Universal Input: 90 ~ 264Vac, 47/63 Hz
  • UL/cUL Safety Approved
  • Corded Output Connection
  • Light Weight and Compact
Specifications
  • Cord Length:59" (1.50m)
  • Current - Output (Max):1.5A ~ 4A
  • Efficiency:Level VI
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:100mW (Max) ~ 150mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Power (Watts):36W
  • Region Utilized:International
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:9V ~ 24V
  • Weight:0.529 lb (240.00g)
Parts

View in Parametric Search

L6R36D-240-C8L6R36D-240-C836W DESK-TOP POWER SUPPLY - ITE-InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36D-120-C8L6R36D-120-C836W DESK-TOP POWER SUPPLY - ITE-InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-120-C14L6R36DM-120-C14AC/DC DESKTOP ADAPTER 12V 36W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-150-C14L6R36DM-150-C14AC/DC DESKTOP ADAPTER 15V 36W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-180-C14L6R36DM-180-C14AC/DC DESKTOP ADAPTER 18V 36W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-240-C14L6R36DM-240-C14AC/DC DESKTOP ADAPTER 24V 36W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-120-C8L6R36DM-120-C8AC/DC DESKTOP ADAPTER 12V 36W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-150-C8L6R36DM-150-C8AC/DC DESKTOP ADAPTER 15V 36W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-180-C8L6R36DM-180-C8AC/DC DESKTOP ADAPTER 18V 36W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-240-C8L6R36DM-240-C8AC/DC DESKTOP ADAPTER 24V 36W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-090-C14L6R36DM-090-C14AC/DC DESKTOP ADAPTER 9V 36W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R36DM-090-C8L6R36DM-090-C8AC/DC DESKTOP ADAPTER 9V 36W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
CNC Tech 800-18-2-2-SVT0-BL-00200
Category: Interconnect, Wire-Cable Assemblies-Power, Line