Print Print this page
 
Curtis Industries
Tri-Mag®, L6R24 and L6R30 Series
Curtis Industries
Tri-Mag®, L6R24D and L6R30D Series
 
Curtis Industries
Tri-Mag®, L6R36DM Series
  • Images

Tri-Mag®, L6R24D and L6R30D Series

24W to 30W Desktop Power Supply

Curtis Industries

Features
  • DOE Level VI Efficiency Rating
  • Universal Input: 90 ~ 264Vac, 47/63 Hz
  • UL/cUL Safety Approved
  • Corded Output Connection
  • Light Weight and Compact
Specifications
  • Applications:ITE (Commercial)
  • Approvals:cUL, UL
  • Cord Length:59" (1.50m)
  • Current - Output (Max):1A ~ 2.5A
  • Efficiency:Level VI
  • Form:Desktop (Class II)
  • Input Connector:IEC 320-C8
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D.0
  • Power (Watts):24W ~ 30W
  • Region Utilized:International
  • Size / Dimension:3.62" L x 1.79" W x 1.08" H (91.9mm x 45.4mm x 27.5mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:12V ~ 24V
  • Weight:0.309 lb (140.0g)
Parts

View in Parametric Search

L6R24D-240-C8L6R24D-240-C824W DESK-TOP POWER SUPPLY- ITE -InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R24D-120L6R24D-12024W DESK-TOP POWER SUPPLY- ITE -InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R30D-240-C8L6R30D-240-C830W DESK-TOP POWER SUPPLY - ITE-InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
L6R30D-120-C8L6R30D-120-C830W DESK-TOP POWER SUPPLY - ITE-InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
CNC Tech 800-18-2-2-SVT0-BL-00200
Category: Interconnect, Wire-Cable Assemblies-Power, Line