Print Print this page
 
Johanson Dielectrics Inc.
TANCERAM® Caps
Johanson Dielectrics Inc.
Tip and Ring Chip
 
Johanson Dielectrics Inc.
X2Y® Series
  • Images
  • Drawings

Tip and Ring Chip

Tip and Ring Multilayer Ceramic Chip Capacitors

Johanson Dielectrics Inc.

The Tip and Ring MLCC series are designed specifically for telecommunication ringer circuit applications where it is necessary to provide a block of the line voltage (typically -48 VDC) while passing the AC ringing voltage. These compact ceramic SMD chips replace bulky leaded film caps saving board space and stream-lining the assembly process.

Product Description

The Tip and Ring MLCC series are designed specifically for telecommunication ringer circuit applications where it is necessary to provide a block of the line voltage (typically -48 VDC) while passing the AC ringing voltage. These compact ceramic SMD chips replace bulky leaded film caps saving board space and stream-lining the assembly process.

Features
  • Blocks Off-hook DC voltage
  • Passes AC ring signal
  • 250VDC ratings for telecommunication interface
  • Choice of SMD chip sizes
  • Low ESR versus frequency
  • Stable temperature performance (X7R)
Specifications
  • Applications:General Purpose
  • Capacitance:0.022µF
  • Mounting Type:Surface Mount, MLCC
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0805 (2012 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.080" L x 0.050" W (2.03mm x 1.27mm)
  • Temperature Coefficient:X7R
  • Thickness (Max):0.050" (1.27mm)
  • Tolerance:±10%
  • Voltage - Rated:250V
Parts