Print Print this page
 
Samtec Inc.
TSW Series
SOURIAU-SUNBANK
SMS Series
 
TE Connectivity AMP Connectors
Commercial MATE-N-LOK Series

SMS Series

Rectangular Connector Headers

SOURIAU-SUNBANK

The versatile and easy to use “SMS” Quick Mating connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. SMS Quick Mating connectors provide rapid assembly/installation without requiring additional mounting hardware. Panel receptacle connectors simply snap and lock into panel cut-outs and cable plugs quickly connect and disconnect with positive retention locks. Just push to mate then press and release to un-mate.

Features
  • Self mountable panel receptacle with positive housing retention
  • Cable plugs with retaining latches for positive locking
  • Cable plug has pin protection skirt to prevent damage of male contacts
  • Positive polarization keys prevent mismating
  • Cable plug and receptacle have integrated strain relief hood which can accept a wide range of cables
  • Cable plug and receptacle have discrimination cavities in between contact cavities, thus offering discrimination without contact loss
Specifications
  • Connector Type:Header
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):5A ~ 7.5A
  • Insulation Color:Black
  • Number of Positions:2 ~ 24
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 6
  • Pitch - Mating:0.200" (5.08mm)
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

SMS18R-4TR29SMS18R-4TR29CONN HEADER VERT 18POS 5.08MM -HeaderMale Pin0.200" (5.08mm)RoHS
SMS6PH3TR29SMS6PH3TR29CONN HEADER R/A 6POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS3RE4TR29SMS3RE4TR29CONN HEADER VERT 3POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS12RE-4TR29SMS12RE-4TR29CONN HEADER VERT 12POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)
SMS9PHGE4SMS9PHGE4CONN HEADER VERT 9POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS3PH-4D28SMS3PH-4D28CONN HEADER VERT 3POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS6R4S6SMS6R4S6CONN HEADER VERT 6POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS9PH4D28SMS9PH4D28CONN HEADER VERT 9POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS24GE4SMS24GE4CONN HEADER VERT 24POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS4RE4TR29SMS4RE4TR29CONN HEADER VERT 4POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS3PH3TR29SMS3PH3TR29CONN HEADER R/A 3POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS2RE4TR29SMS2RE4TR29CONN HEADER VERT 2POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS12SE4K9SMS12SE4K9CONN HEADER VERT 12POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS6GE6SMS6GE6CONN HEADER R/A 6POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS3GE4SMS3GE4CONN HEADER VERT 3POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS6RE4TR29SMS6RE4TR29CONN HEADER VERT 6POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS12RE4S6SMS12RE4S6CONN HEADER VERT 12POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS12GE6SMS12GE6CONN HEADER R/A 12POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS
SMS4GE4SMS4GE4CONN HEADER VERT 4POS 5.08MM BulkHeaderMale Pin0.200" (5.08mm)RoHS

View in Parametric Search