Print Print this page
 
Schaffner EMC Inc.
RS Series
Schaffner EMC Inc.
RT Series
 
Schurter Inc.
DFK Series
  • Images

RT Series

Current-compensated Chokes

Schaffner EMC Inc.

RT common-mode chokes are mainly used to filter EMI noise on AC power lines up to 600 VAC. EMI noise of electronic equipment can go to the power lines and disturb the proper function of other devices like communication devices or control logic of robotics.

Features
  • Compact size and light weight
  • Low magnetic leakage flux
  • Excellent winding insulation
  • Standardized foot print
  • Broad range of inductance ratings
Applications:
  • AC and DC filtering
  • Filter with low leakage current noise or improved immunity against grid disturbances
  • Electronic devices, automation and LED lighting
  • Medical and laboratory equipment
  • Converters
Specifications
  • Current Rating (Max):6A ~ 20A
  • DC Resistance (DCR) (Max):7 mOhm (Typ) ~ 33 mOhm (Typ)
  • Filter Type:Power Line
  • Frequency Coupled to Inductance @ Frequency:100kHz
  • Inductance @ Frequency:2.5mH ~ 10mH
  • Mounting Type:Through Hole
  • Number of Lines:2 ~ 3
  • Operating Temperature:-40°C ~ 100°C
  • Voltage Rating - AC:300V ~ 600V
Parts

View in Parametric Search

RT8122-6-10M0RT8122-6-10M0COMMON MODE CHOKE 10MH 6A 2LN THPower Line210mH100kHzHorizontal, 4 PC PinRoHS
RT8522-6-10M0RT8522-6-10M0COMMON MODE CHOKE 10MH 6A 2LN THPower Line210mH100kHzVertical, 4 PC PinRoHS
RT8122-8-8M0RT8122-8-8M0COMMON MODE CHOKE 8MH 8A 2LN TH Power Line28mH100kHzHorizontal, 4 PC PinRoHS
RT8522-8-8M0RT8522-8-8M0COMMON MODE CHOKE 8MH 8A 2LN TH Power Line28mH100kHzVertical, 4 PC PinRoHS
RT8122-10-6M0RT8122-10-6M0COMMON MODE CHOKE 6MH 10A 2LN THPower Line26mH100kHzHorizontal, 4 PC PinRoHS
RT8522-10-6M0RT8522-10-6M0COMMON MODE CHOKE 6MH 10A 2LN THPower Line26mH100kHzVertical, 4 PC PinRoHS
RT8532-8-4M8RT8532-8-4M8CMC 4.8MH 8A 3LN TH Power Line34.8mH100kHzVertical, 6 PC PinRoHS
RT8132-8-4M8RT8132-8-4M8CMC 4.8MH 8A 3LN TH Power Line34.8mH100kHzHorizontal, 6 PC PinRoHS
RT8522-12-5M0RT8522-12-5M0COMMON MODE CHOKE 5MH 12A 2LN THPower Line25mH100kHzVertical, 4 PC PinRoHS
RT8122-12-5M0RT8122-12-5M0COMMON MODE CHOKE 5MH 12A 2LN THPower Line25mH100kHzHorizontal, 4 PC PinRoHS
RT8532-6-6M0RT8532-6-6M0COMMON MODE CHOKE 6MH 6A 3LN TH Power Line36mH100kHzVertical, 6 PC PinRoHS
RT8132-6-6M0RT8132-6-6M0COMMON MODE CHOKE 6MH 6A 3LN TH Power Line36mH100kHzHorizontal, 6 PC PinRoHS
RT8522-16-4M0RT8522-16-4M0COMMON MODE CHOKE 4MH 16A 2LN THPower Line24mH100kHzVertical, 4 PC PinRoHS
RT8532-10-4M0RT8532-10-4M0COMMON MODE CHOKE 4MH 10A 3LN THPower Line34mH100kHzVertical, 6 PC PinRoHS
RT8132-10-4M0RT8132-10-4M0COMMON MODE CHOKE 4MH 10A 3LN THPower Line34mH100kHzHorizontal, 6 PC PinRoHS
RT8522-20-3M0RT8522-20-3M0COMMON MODE CHOKE 3MH 20A 2LN THPower Line23mH100kHzVertical, 4 PC PinRoHS
RT8532-12-3M6RT8532-12-3M6CMC 3.6MH 12A 3LN TH Power Line33.6mH100kHzVertical, 6 PC PinRoHS
RT8532-16-3M0RT8532-16-3M0COMMON MODE CHOKE 3MH 16A 3LN THPower Line33mH100kHzVertical, 6 PC PinRoHS
RT8532-20-2M5RT8532-20-2M5CMC 2.5MH 20A 3LN TH Power Line32.5mH100kHzVertical, 6 PC PinRoHS
RT8122-16-4M0RT8122-16-4M0COMMON MODE CHOKE 4MH 16A 2LN THPower Line24mH100kHzHorizontal, 4 PC PinRoHS
RT8122-20-3M0RT8122-20-3M0COMMON MODE CHOKE 3MH 20A 2LN THPower Line23mH100kHzHorizontal, 4 PC PinRoHS
RT8132-12-3M6RT8132-12-3M6CMC 3.6MH 12A 3LN TH Power Line33.6mH100kHzHorizontal, 6 PC PinRoHS
RT8132-16-3M0RT8132-16-3M0COMMON MODE CHOKE 3MH 16A 3LN THPower Line33mH100kHzHorizontal, 6 PC PinRoHS
RT8132-20-2M5RT8132-20-2M5CMC 2.5MH 20A 3LN TH Power Line32.5mH100kHzHorizontal, 6 PC PinRoHS

View in Parametric Search