Print Print this page
 
KSM Electronics Inc.
S.FL2 to S.FL2
Laird - Wireless & Thermal Systems
RP-SMA to MMCX
 
Laird - Wireless & Thermal Systems
RP-SMA to U.FL
  • Images

RP-SMA to MMCX

Shielded, RP-SMA to MMCX Cable

Laird - Wireless & Thermal Systems

RP-SMA female jack, male pin to MMCX male plug, right angle cable.

Datasheets:
Specifications
  • 1st Connector:RP-SMA Female Jack, Male Pin
  • 2nd Connector:MMCX Male Plug, Right Angle
  • Cable Type:RG-316
  • Features:Shielded
  • Frequency - Max:2.5GHz
  • Gender:Male to Male
  • Impedance:50 Ohms
  • Length:7.000" (177.80mm)
  • Operating Temperature:-20°C ~ 65°C
  • Style:RP-SMA to MMCX
Parts

View in Parametric Search

1300-000231300-00023CBL ASSY RPSMA-MMCX RG316 7" Male to MaleRP-SMA to MMCXRP-SMA Female Jack, Male PinMMCX Male Plug, Right AngleRoHS

View in Parametric Search