Print Print this page
 
Schaffner EMC Inc.
RD Series
Schaffner EMC Inc.
RI Series
 
Schaffner EMC Inc.
RN Series
Schaffner EMC Inc.

RI Series

Saturating Chokes

Schaffner EMC Inc.

RI saturating type chokes change impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.

Datasheets:
Features
  • Excellent thermal behavior
  • Through hole or wire connections
  • Single or dual-choke configurations
  • Up to 25 A single configuration
Applications :
  • Suppressing high interference levels generated by fast switching circuits
  • DC voltage smoothing
  • EMC/EMI filters
  • Phase angle control circuits
  • Power supplies
Specifications
  • Current Rating (Max):6A (Typ)
  • DC Resistance (DCR) (Max):42mOhm (Typ)
  • Filter Type:Power Line
  • Height (Max):1.350" (34.30mm)
  • Mounting Type:Through Hole
  • Number of Lines:2
  • Operating Temperature:-25°C ~ 110°C
  • Package / Case:Vertical, 4 PC Pin
  • Packaging:Tray
  • Size / Dimension:1.929" L x 1.378" W (49.00mm x 35.00mm)
  • Voltage Rating - AC:500V
Parts