Print Print this page
 
Soberton Inc.
PB Series
Soberton Inc.
PT Series
 
Soberton Inc.
ST Series

PT Series

Magnetic Audio Transducers, Externally Driven, Piezo, Peak-Peak Signal Input Type

Soberton Inc.

PT series offers a transducer, externally driven with magnetic technology. Peak-peak signal input type, variety of mounting types, wire leads or pc pins terminals, and continuous operating mode.

Features
  • Termination wire leads
  • Input type peak-peak Signal
Applications :
  • Consumer electronics
  • Home appliances
  • Alarm
Specifications
  • Current - Supply:1mA ~ 31mA
  • Driver Circuitry:Transducer, Externally Driven
  • Frequency:2kHz ~ 5kHz
  • Input Type:Peak-Peak Signal
  • Operating Mode:Single Tone
  • Technology:Piezo
  • Voltage - Rated:3V ~ 15V
Parts

View in Parametric Search

PT-1507PT-1507AUDIO PIEZO TRANSDUCER 1-20V SMDBulkTransducer, Externally DrivenPeak-Peak Signal12VRoHS
PT-1625PT-1625AUDIO PIEZO TRANSDUCER 1-25V SMDBulkTransducer, Externally DrivenPeak-Peak Signal3VRoHS
PT-1203-3PT-1203-3PIEZO BUZZER 3V 75DB 4000HZ 12MMTape & Reel (TR)Transducer, Externally DrivenPeak-Peak Signal3VRoHS
PT-2404PT-2404AUDIO PIEZO XDCR 1-15V CHASSIS TrayTransducer, Externally DrivenPeak-Peak Signal15VRoHS
PT-1704PT-1704AUDIO PIEZO TRANSDUCER 1-30V TrayTransducer, Externally DrivenPeak-Peak Signal3VRoHS
PT-1307PT-1307AUDIO PIEZO TRANSDUCER 1-20V TH TrayTransducer, Externally DrivenPeak-Peak Signal3VRoHS
PT-1706PT-1706AUDIO PIEZO TRANSDUCER 1-20V TH TrayTransducer, Externally DrivenPeak-Peak Signal5VRoHS
PT-1404PT-1404AUDIO PIEZO TRANSDUCER 1-30V TrayTransducer, Externally DrivenPeak-Peak Signal9VRoHS
PT-1407PT-1407AUDIO PIEZO TRANSDUCER 1-20V TH TrayTransducer, Externally DrivenPeak-Peak Signal5VRoHS
PT-2408PT-2408AUDIO PIEZO TRANSDUCER 1-30V TH TrayTransducer, Externally DrivenPeak-Peak Signal5VRoHS
PT-1707PT-1707AUDIO PIEZO TRANSDUCER 1-20V TH TrayTransducer, Externally DrivenPeak-Peak Signal5VRoHS
PT-2309PT-2309AUDIO PIEZO TRANSDUCER 1-30V TH TrayTransducer, Externally DrivenPeak-Peak Signal10VRoHS
PT-2207PT-2207AUDIO PIEZO TRANSDUCER 1-30V TH TrayTransducer, Externally DrivenPeak-Peak Signal10VRoHS
PT-2707PT-2707AUDIO PIEZO TRANSDUCER 1-30V TH TrayTransducer, Externally DrivenPeak-Peak Signal3VRoHS

View in Parametric Search