Print Print this page
 
Maxim Integrated
Power Management - Specialized
Melexis Technologies NV
Power Management - Specialized
 
Microchip Technology
Power Management - Specialized
  • Images

Power Management - Specialized

Power Management ICs

Melexis Technologies NV

The 10407 is a μP peripheral for logometers control using SIN/COS PWM commands. The circuit controls two independent sets of CMOS power bridges. A ten bits angle is displayed with a 9 bits per quadrant resolution PWM whose frequency is set by a crystal oscillator. A power-on self test detects open or short-circuits outputs for each logometer and a real time angle tracking avoids display errors.

Datasheets:
Features
  • Serial link
  • Open circuit or short circuit detection of the drivers outputs
  • Small size
Specifications
  • Applications:Actuator
  • Current - Supply:5.5mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:24-SOIC (0.295", 7.50mm Width)
  • Packaging:Tube
  • Supplier Device Package:24-SOIC
  • Voltage - Supply:5V ~ 12V
Parts