Print Print this page
 
Mechatronics Fan Group
Finger Guard And Filters
Mechatronics Fan Group
PFG Series
 
Omron Electronics Inc-EMC Div
Finger Guard And Filters

PFG Series

IP54 Ventilating Filters

Mechatronics Fan Group

Mechatronics offers ventilating filters ranging in sizes from 105mm – 420mm. Ideal for filtering out unwanted particles and moisture to extend the service life of electronics. These filters are designed to accommodate multiple fan models with varying CFM output.

Features
  • Shallow mounting depths aid installation and application design
  • Fan can be oriented for intake or exhaust
  • All models are made with UV resistant ABS resin and meet UL94V-0 flammability requirements
  • IP54 rated
Specifications
  • Fan Accessory Type:Finger Guard Assembly
  • Features:Louvered
  • For Use With/Related Products:Axial Fans
  • Material:Acrylonitrile Butadiene Styrene (ABS)
Parts

View in Parametric Search

PFG-12TPFG-12TFAN GUARD LOUVERED RAL7035 Finger Guard Assembly120mm SqAxial FansLouveredRoHS
PFG-22NPFG-22NFAN GUARD LOUVERED RAL7032 Finger Guard Assembly225mm DiaAxial FansLouveredRoHS
PFG-15NPFG-15NFAN GUARD LOUVERED RAL7032 Finger Guard Assembly172mm SqAxial FansLouveredRoHS
PFG-12X3NPFG-12X3NFAN GUARD LOUVERED RAL7032 Finger Guard Assembly-Axial FansLouveredRoHS
PFG-25NPFG-25NFAN GUARD LOUVERED RAL7032 Finger Guard Assembly300mm SqAxial FansLouveredRoHS
PFG-15TPFG-15TFAN GUARD LOUVERED RAL7035 Finger Guard Assembly172mm SqAxial FansLouveredRoHS
PFG-12NPFG-12NFAN GUARD LOUVERED RAL7032 Finger Guard Assembly120mm SqAxial FansLouveredRoHS

View in Parametric Search