Print Print this page
 
Mechatronics Fan Group
Bxxx Series
Mechatronics Fan Group
MXB9733 Series
 
Nidec Copal Electronics
TF Series
Mechatronics Fan Group

MXB9733 Series

DC Blowers

Mechatronics Fan Group

Features
  • Ball bearing
  • Thermal protection
Specifications
  • Approvals:CE, cUL, TUV, UL
  • Bearing Type:Ball
  • Current Rating (Amps):0.200A ~ 0.550A
  • Fan Type:Blower
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:41.0 dB(A) ~ 55.0 dB(A)
  • RPM:2200 RPM ~ 3300 RPM
  • Size / Dimension:Rectangular/Rounded - 97mm L x 94.4mm H
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:12VDC ~ 24VDC
  • Weight:0.397 lb (180.08g)
  • Width:33.00mm
Parts

View in Parametric Search

MXB9733M12B6-BSRMXB9733M12B6-BSRFAN BLOWER 97X33MM 12VDC WIRE 12VDCRectangular/Rounded - 97mm L x 94.4mm H33.00mm24.0 CFM (0.672m³/min)RoHS
MXB9733H24B-BSRMXB9733H24B-BSRFAN BLOWER 97X33MM 24VDC WIRE 24VDCRectangular/Rounded - 97mm L x 94.4mm H33.00mm28.5 CFM (0.798m³/min)RoHS
MXB9733L24B1-BSRMXB9733L24B1-BSRFAN BLOWER 97X33MM 24VDC WIRE 24VDCRectangular/Rounded - 97mm L x 94.4mm H33.00mm18.8 CFM (0.526m³/min)RoHS

View in Parametric Search