Print Print this page
 
ebm-papst Inc.
RG160NU Series
Mechatronics Fan Group
MSIxxxx Series
 
Nidec Copal Electronics
F17FA Series
Features
  • Aluminum die cast motor base
  • Ball bearing
  • Brushless DC motor
Specifications
  • Approvals:CE, cUL, TUV, UL
  • Bearing Type:Ball
  • Current Rating (Amps):0.480A ~ 8.80A
  • Fan Type:Motorized Impellers
  • Noise:54.0 dB(A) ~ 76.0 dB(A)
  • RPM:2100 RPM ~ 4500 RPM
  • Termination:3 Wire Leads
  • Voltage - Rated:24VDC ~ 48VDC
  • Width:25.00mm ~ 161.0mm
Parts

View in Parametric Search

MSI1225H24B-BBRMSI1225H24B-BBRFAN IMP MTRZD 120X25MM 24VDC 24VDCRound - 120mm Dia25.00mm63.0 CFM (1.76m³/min)RoHS
MSI1380H24B1+7-BBRMSI1380H24B1+7-BBRFAN IMP MTRZD 133X80MM 24VDC 24VDCRound - 133mm Dia80.00mm177.1 CFM (4.96m³/min)RoHS
MSI1769H24B1+7-BBRMSI1769H24B1+7-BBRFAN IMP MTRZD 175X69MM 24VDC 24VDCRound - 175mm Dia69.00mm345.0 CFM (9.66m³/min)RoHS
MSI1967H24B1+7-BBRMSI1967H24B1+7-BBRFAN IMP MTRZD 190X67MM 24VDC 24VDCRound - 190mm Dia67.00mm358.0 CFM (10.02m³/min)RoHS
MSI2577H24B1+7-BBRMSI2577H24B1+7-BBRFAN IMP MTRZD 250X77.3MM 24VDC 24VDCRound - 250mm Dia77.30mm716.0 CFM (20.05m³/min)RoHS
MSI1380H48B1+7-BBRMSI1380H48B1+7-BBRFAN IMP MTRZD 133X80MM 48VDC 48VDCRound - 133mm Dia80.00mm177.1 CFM (4.96m³/min)RoHS
MSI1769H48B1+7-BBRMSI1769H48B1+7-BBRFAN IMP MTRZD 175X69MM 48VDC 48VDCRound - 175mm Dia69.00mm345.0 CFM (9.66m³/min)RoHS
MSI1967H48B1+7-BBRMSI1967H48B1+7-BBRFAN IMP MTRZD 190X67MM 48VDC 48VDCRound - 190mm Dia67.00mm358.0 CFM (10.02m³/min)RoHS
MSI2577H48B1+7-BBRMSI2577H48B1+7-BBRFAN IMP MTRZD 250X77.3MM 48VDC 48VDCRound - 250mm Dia77.30mm716.0 CFM (20.05m³/min)RoHS
MSI3116H48B1+7-BBRMSI3116H48B1+7-BBRFAN IMP MTRZD 315X161MM 48VDC 48VDCRound - 315mm Dia161.0mm1675.0 CFM (46.90m³/min)RoHS

View in Parametric Search