Vishay BC Components
MLV0402E3 Series

MLV0402E3 Series
Surface Mount, Multilayer TVS Varistors
Vishay BC Components
The MLV0402E3 Series are surface mount multilayer surge suppressors.
Datasheets:
Features
Applications:
- Data lines and I/O port protection
- Protection against ESD transients
- On-board protection of IC’s and transistors
- Modem protection
- LCD protection
Specifications
- Capacitance @ Frequency:90pF ~ 360pF
- Current - Surge:20A
- Energy:0.05J
- Frequency Coupled to Capacitance @ Frequency:1MHz
- Maximum AC Volts:4V ~ 14V
- Maximum DC Volts:5.6V ~ 18V
- Mounting Type:Surface Mount
- Number of Circuits:1
- Operating Temperature:-55°C ~ 125°C (TA)
- Package / Case:0402 (1005 Metric)
- Packaging:Tape & Reel (TR)
- Varistor Voltage (Max):9.3V ~ 28V
- Varistor Voltage (Min):7.1V ~ 23V
- Varistor Voltage (Typ):8.2V ~ 25.5V
Parts
![]() | MLV0402E30403T | VARISTOR 8.2V 20A 0402 | 4V | 5.6V | 7.1V | 8.2V | 0402 (1005 Metric) | ![]() |
![]() | MLV0402E30703T | VARISTOR 12.5V 20A 0402 | 7V | 9V | 11V | 12.5V | 0402 (1005 Metric) | ![]() |
![]() | MLV0402E31103T | VARISTOR 18V 20A 0402 | 11V | 14V | 16V | 18V | 0402 (1005 Metric) | ![]() |
![]() | MLV0402E31403T | VARISTOR 25.5V 20A 0402 | 14V | 18V | 23V | 25.5V | 0402 (1005 Metric) | ![]() |