Print Print this page
 
Ametherm
MegaSurge™ Series
Ametherm
miniAMP SL Series
 
Ametherm
MM35 Series

miniAMP SL Series

Inrush Current Limiters

Ametherm

These miniature inrush current limiters are your solution for space-sensitive applications.

Product Description

These miniature inrush current limiters are your solution for space-sensitive applications. The miniAMP series is designed for applications where board space is limited and cool operation is desired. The cost-effective miniAMP inrush current limiter is an efficient way to protect components such as relays, diodes, and fuses from inrush current. The miniAMP series is available in 3, 5, and 8mm diameters and weigh as little as .06 grams. The miniAMP series cold resistance ranges from 5 ohm to 220 ohm.

This inrush current limiter series is rated for 250mA to 3A continuous current and up to 20 joules of input energy. The operating temperature range is -40 to +150 degrees C. The radial leaded inrush current limiter is available on kinked or straight leads. The standard lead length is 1/2 inch. The miniAMP inrush current limiters are packaged bulk and are available on Tape and Reel. Lead time for production quantities is less than two weeks. Evaluation samples are shipped within three days.

Specifications
  • Current - Steady State Max:250mA ~ 15A
  • Packaging:Bulk
  • R @ 25°C:2.5 Ohms ~ 220 Ohms
  • R @ Current:30 mOhms ~ 12 Ohms
Parts

View in Parametric Search

SL05-5R003SL05-5R003INRUSH CURRENT LIMITERS CURRENT ----RoHS
SL22 2R515-BSL22 2R515-BICL 2.5 OHM 20% 15A 22MM 2.5 Ohms±20%15A30 mOhmsRoHS
SL05 4R003SL05 4R003ICL 4 OHM 20% 3A 5.6MM 4 Ohms±20%3A300 mOhmsRoHS
SL05 5R001SL05 5R001ICL 5 OHM 25% 1A 5.6MM 5 Ohms±25%1A750 mOhmsRoHS
SL03 10001SL03 10001ICL 10 OHM 20% 1A 3MM 10 Ohms±20%1A800 mOhmsRoHS
SL08 10002SL08 10002ICL 10 OHM 20% 2.5A 8MM 10 Ohms±20%2.5A320 mOhmsRoHS
SL12 10006-03SL12 10006-03ICL 10 OHM 20% 6A 12MM 10 Ohms±20%6A120 mOhmsRoHS
SL15 10006SL15 10006ICL 10 OHM 20% 6A 16MM 10 Ohms±20%6A150 mOhmsRoHS
SL05 10001SL05 10001ICL 10 OHM 15% 1A 5MM 10 Ohms±15%1A400 mOhmsRoHS
SL08 20002SL08 20002ICL 20 OHM 20% 2A 8MM 20 Ohms±20%2A490 mOhmsRoHS
SL03 20001SL03 20001ICL 20 OHM 25% 1A 2.5MM 20 Ohms±25%1A1.1 OhmsRoHS
SL05 30001SL05 30001ICL 30 OHM 5% 250MA 5.5MM 30 Ohms±5%250mA4.7 OhmsRoHS
SL08 33001SL08 33001ICL 33 OHM 20% 1.3A 8MM 33 Ohms±20%1.3A750 mOhmsRoHS
SL08 50001SL08 50001ICL 50 OHM 20% 1.1A 8MM 50 Ohms±20%1.1A950 mOhmsRoHS
SL03 50001SL03 50001ICL 50 OHM 20% 1A 3MM 50 Ohms±20%1A1.1 OhmsRoHS
SL05 60001SL05 60001ICL 60 OHM 15% 1A 5.5MM 60 Ohms±15%1A820 mOhmsRoHS
SL08 12101SL08 12101ICL 120 OHM 25% 1A 8MM 120 Ohms±25%1A890 mOhmsRoHS
SL05 12101SL05 12101ICL 120 OHM 15% 1A 5.5MM 120 Ohms±15%1A12 OhmsRoHS
SL03 22101SL03 22101ICL 220 OHM 20% 1A 3MM 220 Ohms±20%1A2.2 OhmsRoHS

View in Parametric Search

Associated Product
Ametherm MINI SAMPLE KIT
Category: Power, Circuit Protection-Circuit Protection-Kits-Assortments