EUR | USD
Print Print this page
 
Knowles Novacap
LS Style
Knowles Novacap
MIL-PRF-55681 Series
 
Knowles Novacap
RF Series

MIL-PRF-55681 Series

Epoxy Mountable, Bypass, Decoupling, 0504 (1210 Metric), Ceramic Capacitors

Knowles Novacap

The military specification for ceramic chip capacitors MILPRF- 55681 defines a mid-K stable dielectric designated as BX. The BX specification has voltage temperature limits in addition to temperature limits of capacitance.

Specifications
  • Applications:Bypass, Decoupling
  • Capacitance:1000pF
  • Features:Epoxy Mountable
  • Mounting Type:Surface Mount, MLCC, Epoxy
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0504 (1210 Metric)
  • Size / Dimension:0.050" L x 0.040" W (1.27mm x 1.02mm)
  • Temperature Coefficient:BX
  • Thickness (Max):0.044" (1.12mm)
  • Tolerance:±5%
  • Voltage - Rated:100V
Parts