Print Print this page
 
AVX Corporation
MIL-C-11015, CK05 and CK06 Series
AVX Corporation
MIL-PRF-20, Ceralam® MR04, MR05, MR06 and MR07 Series
 
AVX Corporation
Military, MIL-PRF-39014, CKR04, CKR05 and CKR06 Series
  • Images

MIL-PRF-20, Ceralam® MR04, MR05, MR06 and MR07 Series

General Purpose, Molded Epoxy, Radial Leaded Ceramic Capacitors

AVX Corporation

Datasheets:
Specifications
  • Applications:High Reliability
  • Capacitance:0.1µF
  • Failure Rate:S (0.001%)
  • Height - Seated (Max):0.500" (12.70mm)
  • Lead Spacing:0.400" (10.16mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial
  • Packaging:Bulk
  • Size / Dimension:0.490" L x 0.140" W (12.44mm x 3.55mm)
  • Temperature Coefficient:C0G, NP0
  • Tolerance:±1%
  • Voltage - Rated:50V
Parts